MEAN WELL PCD LED Power Supplies

MEAN WELL PCD LED Power Supplies are available in 16W, 25W, 40W, and 60W variants with a constant current design. These power supplies offer AC phase-cut dimming and work with leading and trailing edge TRIAC dimmers. Additional features include built-in active power factor correction (PFC) function, a fully isolated plastic case with an IP42 rating, and a three-year warranty. MEAN WELL PCD LED Power Supplies are suitable for use in indoor LED lighting applications.

Features

  • 16W to 60W options
  • AC phase-cut dimming
  • Works with leading and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Fully isolated plastic case with IP42 rating
  • Input voltage range
    • PCD-16 and PCD-25: 90VAC to 135VAC or 180VAC to 295VAC
    • PCD-40 and PCD-60: 180VAC to 295VAC
  • Suitable for indoor LED lighting
  • 3-year warranty
Publicado: 2019-01-07 | Actualizado: 2023-01-18