Mini-Circuits TCM Surface-Mount RF Transformers

Mini-Circuits TCM Surface-Mount RF Transformers feature an ultra-wide bandwidth with good return loss and excellent amplitude and phase unbalance capability. The RF transformers provide an aqueous washable plastic base with solder-plated leads. The TCM series is ideal for various applications, including impedance matching, push-pull amplifiers, Wi-Fi®, and more. The Mini-Circuits TCM Surface-Mount RF Transformers also offer models with Top-hat® capability, which allows faster pick-and-place functions and enables visual identification marking.

Features

  • Ultra-wide bandwidth
  • Aqueous washable
  • Plastic base with solder-plated leads
  • Good return loss
  • Excellent amplitude and phase unbalance
  • Top-hat capability allows faster pick-and-place (model dependent)
  • RoHS compliant

Applications

  • Impedance matching
  • Balanced-to-unbalanced transformation
  • Push-pull amplifier
  • LTE
  • Cellular
  • Wi-Fi
Publicado: 2024-05-16 | Actualizado: 2025-11-03