Nexperia PMVxx P-Channel Trench MOSFETs
Nexperia P-Channel Trench MOSFETS are enhancement mode field-effect transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.Features
- Low threshold voltage
- Very fast switching
- Trench MOSFET technology
- 2kV ESD protected
- Low on-state resistance
- Enhanced power dissipation capability of 1096mW
- Enhanced power dissipation capability: Ptot= 1000mW
Applications
- Relay driver
- High-speed line driver
- High-side load switch
- Switching circuits
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Id - Corriente de drenaje continua | Rds On - Resistencia entre drenaje y fuente | Vgs th - Tensión umbral entre puerta y fuente | Vgs - Tensión entre puerta y fuente | Qg - Carga de puerta | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|---|
| PMV33UPE,215 | ![]() |
5.3 A | 30 mOhms | 950 mV | - 8 V, 8 V | 14.7 nC | 980 mW |
| PMV50XPR | ![]() |
4.4 A | 48 mOhms | 900 mV | - 12 V, 12 V | 7.7 nC | 1.096 W |
| PMV75UP,215 | ![]() |
3.2 A | 77 mOhms | 900 mV | - 12 V, 12 V | 5 nC | 1 W |
| PMV50XPAR | ![]() |
3.6 A | 60 mOhms | 1 V | - 10 V, 10 V | 7.7 nC | 1.096 W |
Publicado: 2015-03-10
| Actualizado: 2023-02-07