ODU MINI-SNAP® Series F Push-Pull Locking Connectors
ODU MINI-SNAP® MINI-SNAP® Series F Circular Push-Pull Locking Connectors are a family of highly-configurable connectors, available in five sizes with half-shell coding. ODU MINI-SNAP Series connectors include plugs and receptacles in straight, in-line, and panel-mount styles, with anywhere from 2-27 contacts and mixed inserts. These connectors are rated for up to 5000 mating cycles, while providing IP50 and IP68 protection, with contacts for solder, crimp, and PCB termination. ODU MINI-SNAP Series F connectors are fit for medical, industrial, test and measurement, military and security, and e-mobility applications.
Features
- Half-shell coding, available in five sizes
- Offered as plugs or in-line receptacles
- 2-27 contacts / mixed inserts
- 5000 mating cycles
- Provides IP50 and IP68 protection
- Contacts for solder, crimp, and PCB termination
- Various contact inserts available
Applications
- Medical
- Industrial
- Test and measurement
- Military and security
- E-mobility
Videos
Publicado: 2018-10-04
| Actualizado: 2026-04-03