ODU Medical & Surgical Connector Solutions

ODU provides a wide range of medical and surgical connectors, including circular plastic and metal connectors, sterilizable, autoclavable, as well as disposable and hybrid options. These highly reliable ODU connectors are designed for medical electronic equipment, including diagnostic and imaging, patient monitoring devices, surgical and treatment tools, dental applications, and disposable equipment (sensors, catheters).

Features

  • Connector options
    • Circular (plastic and metal)
    • Modular/rectangular
    • Sterilizable
    • Autoclavable
    • Disposable available
    • Hybrid available
  • Mixed configuration inserts
  • EMC/EMI shielding
  • IEC 60601-1 (2 MOPP and 2 MOOP) for maximum patient and operator protection
  • High speed and high density
  • Fiber-optic, hybrid, and non-magnetic medical connector options
  • Lightweight and easy to use
  • Watertight sealing up to IP68
  • Hermetically sealed options available
  • Silicon cable assembly solutions
    • 500 autoclave cycles
    • Halogen and latex free
    • ISO 10993-5 certified

Applications

  • Diagnostics and imaging
  • Surgery and treatment
  • Disposable equipment (sensor and catheters)
  • Dental
  • Patient monitoring
  • Therapeutic and homecare

Catheter-Ready Connectivity

ODU Medical & Surgical Connector Solutions

ODU has developed innovative connectivity technology and is a trusted partner for leading catheter system manufacturers worldwide. With expertise in developing shielded, touchproof, high-voltage connectors, ODU’s rapid engineering supports highly reliable interconnects, including value-added services such as cable assembly and UDI marking.

What is Offered:

          - Maximum patient safety with shielded and touch-proof connectors, specifically engineered for medical environments.
          - Reliable power and signal transmission – with up to 3.5kV and short impulse voltage up to 8kV.
          - Long service life and reduced maintenance due to at least 5000 mating cycles.
          - Regulatory peace of mind: compliant with IEC 60601-1, FDA, and MDR standards, ensuring smooth approval and faster market access.
          - Accelerated time-to-market through customizable connectors with rapid engineering and fast prototyping.
          - Complete solutions from a single source: cable assembly with fiber optic, silicone, and UDI marking for seamless system integration.

Medical Connectors at a Glance

Chart - ODU Medical & Surgical Connector Solutions
Publicado: 2022-02-28 | Actualizado: 2026-04-30