ODU MEDI-SNAP® 3.5 Touch-Proof High-Density Connectors
ODU MEDI-SNAP® 3.5 Touch-Proof High-Density Connectors feature hybrid technology capabilities and high-pole options and are ideal for demanding applications. These connectors offer maximum performance in small installation spaces for up to 41 signal contacts and are safe and reliable due to the push-pull locking system. The 3.5 connectors have unique inserts for hybrid solutions that provide space for more signals in addition to the transmission capability of power and fluids. Lightweight plastic housing, IEC 60601-1: 2 MOPP, 2 MOOP protection standards, and various media inserts are just a few of the features of ODU MEDI-SNAP 3.5 connectors. Suitable environments for these connectors include industrial, medical, and test and measurement.
Features
- Lightweight plastic housing
- Push-pull locking system
- Variety of media inserts
- Unique inserts
- Accommodates 41 contacts (signal-only version)
- IEC 60601-1: 2 MOPP, 2 MOOP operator and patient protection
Applications
- Industrial
- Medical
- Test and measurement
Accessories
Additional Resources
- ODU MEDI-SNAP Connectors Technical Catalog (English)
- ODU MEDI-SNAP Connectors Technical Catalog (Chinese)
- ODU MEDI-SNAP Connectors Technical Catalog (Korean)
- ODU MEDI-SNAP Connectors Assembly Instructions
- ODU MEDI-SNAP Brochure (English)
- ODU MEDI-SNAP Brochure (Korean)
- ODU Circular Connector Overview
- ODU Connector Portfolio Brochure