ODU MINI-SNAP® Series K IP68 Circular Connectors
ODU MINI-SNAP® Series K IP68 Circular Connectors feature a highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP K Series connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide up to IP68-rated protection when mated, in sizes from 0 to 4, with up to eight possible mechanical keyings. ODU MINI-SNAP Series K IP68 Circular Connectors are ideal for medical, industrial, test and measurement, military and security, and e-mobility applications.
Features
- 5000 mating cycles
- 5 sizes
- 3 termination types
- 11mm to 25mm plug diameters
- 5mm to 14mm maximum cable diameter
- 10 to 40 maximum contacts
- Up to IP68 protection when mated
- 8 possible mechanical keyings
- Customizable with multitude of plugs and receptacles
- Contacts for solder and PCB termination
Applications
- Medical
- Industrial
- Test and measurement
- Military and security
- E-mobility
Videos
Connectors at a Glance
Additional Resources
- Technical Catalog Series K
- ODU MINI-SNAP Series L,K,B – Catalog EN
- ODU MINI-SNAP Series L,K,B – Catalog DE
- ODU MINI-SNAP Series L,K,B – Catalog JP
- ODU MINI-SNAP Series L,K,B – Catalog KR
- Assembly Instructions (English)
- Assembly Instructions (German)
- Assembly Instructions (Japanese)
- Medical Connectors Brochure
Publicado: 2018-10-04
| Actualizado: 2026-04-03