onsemi Automotive N-Channel MOSFETs
onsemi Automotive N-Channel MOSFETs are AEC-Q101 qualified power MOSFETs that are optimized for use in automotive applications. They feature UIS capability and are ROHS compliant. Typical applications for onsemi Automotive N-Channel MOSFETs include automotive engine control, PowerTrain management, solenoid, motor drive, and a primary switch for 12V systems.Specifications
- Typical RDS(on)=2.5mΩ at VGS=10V, ID=80A
- Typical Qg(tot)=43nC at VGS=10V, ID=80A
- UIS Capability
- RoHS Compliant
- Qualified to AEC-Q101
Applications
- Automotive engine control
- Powertrain management
- Solenoid and motor drivers
- Integrated starter/alternator
- Primary switch for 12V systems
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Vds - Tensión disruptiva entre drenaje y fuente | Id - Corriente de drenaje continua | Rds On - Resistencia entre drenaje y fuente | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|
| FDBL86363-F085 | ![]() |
TO-LL8-8 | 80 V | 240 A | 2 mOhms | 357 W |
| FDD86567-F085 | ![]() |
DPAK-3 (TO-252-3) | 60 V | 100 A | 6 mOhms | 227 W |
| FDBL86366-F085 | ![]() |
TO-LL8-8 | 80 V | 220 A | 6.1 mOhms | 300 W |
| FDBL86563-F085 | ![]() |
TO-LL8-8 | 60 V | 240 A | 2.9 mOhms | 357 W |
| FDBL86361-F085 | ![]() |
TO-LL8-8 | 80 V | 300 A | 1.1 mOhms | 429 W |
| FDB86563-F085 | ![]() |
D2PAK-2 | 60 V | 110 A | 3.2 mOhms | 333 W |
| FDBL86210-F085 | ![]() |
TO-LL8-8 | 150 V | 169 A | 5 mOhms | 500 W |
| FDBL86561-F085 | ![]() |
TO-LL8-8 | 60 V | 300 A | 2.2 mOhms | 429 W |
| FDD13AN06A0-F085 | ![]() |
DPAK-3 (TO-252-3) | 60 V | 50 A | 13.5 mOhms | 115 W |
| FDD86367-F085 | ![]() |
DPAK-3 (TO-252-3) | 80 V | 100 A | 8.4 mOhms | 227 W |
Publicado: 2015-12-01
| Actualizado: 2022-03-11