onsemi ADD5043-915-1-GEVK Add-On Module Kit

onsemi ADD5043-915-1-GEVK Add-On Module Kit is a complete 915MHz development suite for the AX5043 RF Transceiver that is supported by the DVK-2 Evaluation Kit (DVK-BASE-2-GEVK). The Add-On Module Kit is a complete, flexible, and ready-to-go solution for easy testing, evaluation, and development of the RF ICs. The DVK-2 kit is based on the AX8052F100 MCU and offers both AX-RadioLab GUI and advanced graphics integrated development environment AX8052-IDE with the SDCC C-compiler. The ADD5043-915-1-GEVK Add-On Module Kit is used for real-performance tests using professional lab equipment and application code development.

Features

  • Ready-to-go solution for easy testing, evaluation, and development of RF ICs
  • Development suite for AX5043 915MHz RF transceiver

Applications

  • Real-performance tests using professional lab equipment
  • Application code development

Kit Contents

  • 2x mainboards with radio-module connectors for 1x radio add-on-kit module, AX8052F100 20MIPS ultra-low-power microcontroller, LCD display, 4x buttons, 4x LEDs, AX debug connector, and battery connector for 3x AA batteries
  • 1x AXDBG debug adaptor
  • 1x mini USB cable
  • 1x debug cable
Publicado: 2019-07-03 | Actualizado: 2024-02-02