Nuevos Luces LED unicolor

Marktech Optoelectronics Visible Single-Color Emitters are a versatile family of high‑performance LEDs designed to deliver reliable, energy‑efficient illumination across a broad spectrum of applications. These emitters span the visible wavelength range of approximately 400nm to 700nm, offering precise color output, strong brightness, and consistent optical performance suitable for both general and specialized lighting needs. Engineered with a focus on durability and versatility, these Marktech emitters support a wide variety of optical, mechanical, and electrical configurations, including metal‑can packages, plastic lenses, and SMD formats, making the LEDs adaptable to numerous integration environments.
-
Marktech Optoelectronics Visible Single-Color EmittersDesigned to deliver reliable, energy‑efficient illumination across a broad spectrum of applications.4/10/2026 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.4/9/2026 -
Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDsAvailable in red, red-orange, yellow, yellow-green, green, and blue options.4/8/2026 -
ams OSRAM LED 0201 SmartLED™ PUREChip-scale package LEDs are designed for ultra-low height applications where space is at a premium.3/23/2026 -
Broadcom Mini LED ovalados de alto brillo AAMD-Lx3x/AAMD-LY33These LEDs are mini versions of the existing AEMD-Lx3x/AEMD-LY33 series of SMT Round LEDs.12/3/2025 -
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDsOffers a small form factor, low profile, bright indications, and RoHS compliance.11/4/2025 -
American Bright LED LED 1717 Series PEC2.0+ with Flip Chip LEDs3W space-limiting design available in multiple colors. Suitable for SMD processes.9/29/2025 -
American Bright LED 3535 Series Copper Leadframe LEDsCompact size, 3W, 4W, and 5W versions with high-intensity color outputs.9/29/2025 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.8/8/2025 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.7/3/2025 -
ams OSRAM OSCONIQ® P3737 Gen 2 Horticulture LEDsLighting solutions engineered specifically for professional horticultural applications.6/26/2025 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.6/6/2025 -
Dialight 521 Series 5mm IR LEDs & PhototransistorsFeature high-performance optical sensing, remote signaling, and non-contact detection.4/29/2025 -
ams OSRAM CT ELLN51.14 Chip LEDHigh-performance, ultra-compact LED emitting true green light with a peak wavelength of 526nm.4/24/2025 -
Dialight 5mm High Intensity LEDsDiscrete LEDs that offer high-intensity illumination in a variety of colors and viewing angles.4/22/2025 -
Kingbright Luces LED ultracompactas serie 01005 QuantumDotMade with AlGaInP on a GaAs substrate light emitting diode in 0.45mm x 0.25mm x 0.2mm dimensions.3/7/2025 -
ams OSRAM OSIRE® E3635 LRTBx Multi-Color/Single-Color LEDsOffers 6-lead technology with additive mixture of color stimuli by independent driving of each chip.3/5/2025 -
Broadcom ASM3x 3W 3535 Surface-Mount LEDsHigh-current LEDs with efficient heat dissipation and energy efficiency with better performance.3/3/2025 -
Cree LED C566E Screen Master® 5mm Oval Single-Color LEDsExcellent for bright sunlight or low-power consumption outdoor applications.3/3/2025 -
Luminus Devices SFT-03X-CG Projection Converted Green LEDsBoost the brightness of miniaturized projectors for consumer and industrial devices.2/21/2025 -
Cree LED XLamp® XP-L Photo Red S-Line LEDNext-generation horticulture luminaires with outstanding efficiency and durability.2/3/2025 -
Lumileds LUXEON C ES LEDsEngineered for large LED arrays with a single optic.1/22/2025 -
Dialight 599 Series 0603 SMD LEDsAvailable in red, orange, yellow, yellow-green, blue, white, and true-green colors.12/2/2024 -
Dialight 521 Series Gull-Wing LEDsAvailable in yellow-green, orange, red, blue, white, true-green, and non-visible IR color options.11/19/2024 -
Dialight 598 Right Angle SMD LEDsFeature a 120° viewing angle, 10μA reverse current intensity, and 5V reverse voltage.11/12/2024 -