Nuevos Capacitores de polímero orgánico de aluminio

Eaton EHCSA Aluminum Organic Polymer Capacitors feature high ripple current, low equivalent series resistance (ESR), and low leakage current. These surface-mount aluminum electrolytic capacitors are AEC-Q200 qualified and operate over a -55°C to +135°C temperature range. The Eaton EHCSA series offers 2000 or 4000 hours of endurance with ripple current and a wide range of voltage options. Applications include LED headlights, onboard chargers (OBCs), battery management systems (BMS), advanced drive assistance systems (ADAS), 48V systems, engine control units (ECUs), and electronic power systems (EPS).
-
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.3/16/2026 -
TDK Capacitores electrolíticos híbridos de aluminio SMD B409xIncludes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).12/11/2025 -
Nichicon GYG Conductive Polymer Hybrid CapacitorsHigh-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.8/28/2025 -
Nichicon GWC Hybrid Aluminum Electrolytic CapacitorsOffers low ESR, high ripple current capability, and long operational life (up to 4000 hours).8/27/2025 -
Panasonic Condensadores híbridos de polímero conductor EEH-ZVUAutomotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.6/18/2025 -
Eaton EHBSA Conductive Polymer Hybrid Aluminum CapacitorAEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.3/31/2025 -
KEMET Horizontal & Vertical Hybrid Crown SMD CapacitorsHigh ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.8/26/2024 -
Nichicon GXC Hybrid Aluminum Electrolytic CapacitorsFeatures chip-type capacitors with low ESR and high ripple current ratings.7/23/2024 -
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid CapacitorsAEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.6/25/2024 -
TAIYO YUDEN Conductive Polymer Hybrid CapacitorsFeatures RSHV and RSHT series conductive polymer capacitors designed for industrial applications.6/5/2024 -
Nichicon PCW Conductive Polymer Aluminum Electrolytic CapsChip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.4/18/2024 -
Nichicon PCA Conductive Polymer Aluminum Electrolytic CapsChip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.4/18/2024 -
Panasonic EEH-ZL Aluminum Organic Electrolytic CapacitorsFeatures large capacitance with five case sizes from ø5x5.8mm to ø10x10.2mm and high ripple current.4/12/2024 -
KEMET APL9x Rectangular Aluminum Polymer CapacitorsAEC-Q200 qualified & fulfills 48V automotive applications & platforms that require compact designs.4/4/2024 -
Panasonic Automotive CapacitorsIncludes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.3/22/2024 -
Panasonic ZV Conductive Aluminum Electrolytic CapacitorsCuentan con una baja calificación de ESR, ideal para aplicaciones de la industria automotriz.2/29/2024 -
TDK B40910 Hybrid Aluminum Electrolytic CapacitorsOffers miniaturized dimensions and a long life of 4000 hours at +135°C.1/2/2024 -
TDK B40950 Hybrid Aluminum Electrolytic CapacitorsOffers miniaturized dimensions, low impedance, and a long life of 10,000 hours at +105°C.1/2/2024 -
Nichicon Condensadores electrolíticos híbridos conductores GYFioRango de voltaje nominal de 16V a 63V, capacitancia nominal de 1000μF y rango de temperatura de -55°C a 125°C.10/26/2023 -
Panasonic EEF-TX Aluminum Organic Polymer CapacitorsCapacitores de montaje en superficie que ofrecen un bajo ESR de 3 mΩ a 15 mΩy una resistencia de 5.500 horas a 135 °C.10/5/2023 -
Panasonic EEF-KZ Aluminum Organic Polymer CapacitorsCapacitores de alta temperatura y larga vida útil con una resistencia de 5.000 horas a 125°C.10/5/2023 -
Panasonic Capacitores electrolíticos de aluminio conductores EEF-KXAlta resistencia de 5.500 horas a 125°C, lo que permite su uso en aplicaciones con una vida útil excepcionalmente larga.10/5/2023 -
Panasonic EEF-TZ Aluminum Organic Polymer CapacitorsCapacitores de montaje en superficie con 5.500 horas de resistencia a +135°C y un voltaje nominal de 2 V.10/5/2023 -
Panasonic EEF-JZ Conductive Electrolytic CapacitorsOfrecen voltaje nominal de 2 V, tolerancia de capacitancia del ±20 % y rango de temperatura de -55°C a 125°C.10/5/2023 -
Panasonic EEH-ZUU Aluminum Electrolytic CapacitorsFeatures 4000 endurance hours at 125°C/135°C, series-highest ripple current handling capacity.9/26/2023 -