Nuevos Inductores de potencia - SMD

Bourns SRP2008DP Shielded Power Inductors feature a low-profile design and are manufactured with a metal alloy powder core to support high current. The SRP2008DP series is corrosion-resistant, highly efficient, and provides low power loss. These shielded power inductors operate over a temperature range of -40°C to +125°C and are ideal for DC-DC converters and compact electronic devices.
-
Bourns Inductores de potencia blindados SRP2008DPLow-profile design and manufactured with a metal alloy powder core to support high current.4/7/2026 -
Abracon AMELH4018S DDR5 Server Power InductorsDesigned for power supply applications in DDR5 memory banks used in AI and data center servers.2/26/2026 -
TDK Inductores de potencia metálicos TFM252012BLEAUses TDK's thin-film processing with coils formed from Cu plating for highly flexible designs.2/16/2026 -
TDK Inductores de ferrita bobinados HPL505028FProprietary ferrite materials and coil structure with no connection points ensure high reliability.2/16/2026 -
TDK Inductor ADL3225VCompact and thin automotive-grade decoupling inductor designed for PoC applications in vehicles.2/6/2026 -
Laird Technologies MAF06 High-Current Low DCR SMD Power InductorsPower line noise suppression and desired power efficiency while delivering extremely low DCR.1/13/2026 -
TDK Inductores BCL3520FT-DFor automotive power circuits and features a small footprint with dimensions of 3.3mm x 3.5mm x 2mm.12/15/2025 -
Abracon AVR Ultra-Thin Assembly InductorsDeliver next-generation, cost-effective solutions for high-performance voltage regulation.12/5/2025 -
Bourns CVH160808H Multilayer Power Chip InductorsFeature a metal alloy-based core and monolithic construction in a compact form factor.10/31/2025 -
TE Connectivity Inductores de Potencia SMD Tipo 3657 con Bobinado de AlambreHigh saturation current and low DC resistance, delivering high conversion efficiency.10/16/2025 -
TAIYO YUDEN LSCN MCOIL™ Multilayer Metal Power InductorsPackages from 0402 (1005 metric) to 0806 (2016 metric) with inductance values from 100nH to 2.2μH.10/9/2025 -
TDK ADL2012 Wound Ferrite InductorsOffers a compact size, thin form factor, a wide operating temperature range, and AEC-200 compliance.10/6/2025 -
TDK Inductores de potencia MLZ1608CIntegrated with decoupling circuits that have top-class DC superimposition characteristics.10/6/2025 -
TDK Inductores de potencia de película fina TFM141206BLEAchieves the excellent DC bias characteristics needed for inductors of power circuits.10/6/2025 -
TDK Inductor de potencia VLS3015CZ-HEAEC-Q200 qualified magnetic shield type wound inductor for automotive applications.10/1/2025 -
Vishay IHDV-0808 & IHDV-1008 1.5kVDC Power Inductors1.5kVDC isolation voltage rating and soft saturation for maximizing ripple control at high currents.9/19/2025 -
Bourns SRN5040TA-P Semi-Shielded Power InductorsHigh-current inductors with polarity control for Electromagnetic Interference (EMI) optimization.9/18/2025 -
Bourns Inductor de potencia SMD de grado automotriz SDE0403ATAEC-Q200-compliant inductors to meet high-current-density and high-temperature requirements.9/12/2025 -
TDK Inductores de potencia de película fina PLEC69Compact design of 1.2mm x 0.6mm x 0.95mm and are used for separating the data signal from the power8/28/2025 -
Abracon AMELH Power InductorsFlat-wire / hot-pressed molded power inductors designed for high-performance power electronics.8/25/2025 -
Abracon AMELH5050S Power Inductors5.5mm x 5.3mm x 4.8mm, excellent current capacity of up to 40A, and ultra-low DCR, down to 1.1mΩ.8/19/2025 -
Abracon AMELH5030S Power InductorsLow DCR (1.6mΩ to 40.4mΩ) & high saturation current (6.5A to 45A) in a 5.5mm x 5.3mm x 2.9mm size.8/19/2025 -
Abracon AMELH5020S Power InductorsHigh saturation current (7A to 37A) and low DCR (2.1mΩ to 41.5mΩ) in 5.5mm x 5.3mm x 1.9mm package.8/19/2025 -
Bourns SRP1024HMCT Shielded Power InductorsFeatures a low profile of 2.2mm (minimum) and operates over a temperature range of -40°C to +125°C.8/4/2025 -
TDK ADL-VL Automotive InductorsAEC-Q200 compliant for excellence in automotive applications, particularly in-vehicle PoC systems.7/31/2025 -