Nuevos Resistores de película

Vishay / Dale ERL (Military RLR) Metal Film Resistors meet MIL-PRF-39017 requirements and are available in 05, 07, 20, and 32 sheet sizes. These resistors offer ultra-low noise ratings of -40dB, ±1% or ±2% tolerance ratings, ±100ppm/°C temperature coefficient, and a 200V to 500V maximum working voltage. ERL resistors from Vishay feature epoxy-coated construction that provides superior moisture protection, making them suitable for harsh environments.
-
Vishay ERL (Military RLR) Metal Film ResistorsMeets MIL-PRF-39017 requirements and is available in 05, 07, 20, and 32 sheet sizes.4/28/2026 -
Vishay CHEP High Frequency & High Power Chip ResistorsDesigned to minimize internal reactance and features a miniaturized package size of 0402 or 0603.3/27/2026 -
Stackpole Electronics RNAN High-Power Alum Nitride Substrate ResistorsAdvanced substrate technology delivers high-power, high-reliability thin film chip resistors.2/23/2026 -
Panasonic Resistencias de chip de superalta precisión ERJ-PCHigh-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K TCR.2/12/2026 -
Stackpole Electronics RMAN High Power Aluminum Nitride ResistorsThick-film resistors built on aluminum nitride substrates for improved thermal performance.2/2/2026 -
Vishay RCA-SR Sulfur-Resistant Thick Film Chip ResistorsAEC-Q200-qualified resistors for designs requiring high reliability and stability.12/4/2025 -
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip ResistorsAEC-Q200 qualified and ensures long-term reliability and electrical stability.11/19/2025 -
Ohmite TSM45 & TSM55 Thick Film ResistorsSurge-capable and offers a compact design with a low profile and excellent RF characteristics.11/14/2025 -
Ohmite TDH50 50W Thick Film SMT Resistors50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.10/24/2025 -
Bourns CWM-Q Wide Terminal Automotive Grade ResistorsAEC-Q200 compliant and offers a high power rating up to 2W and a 1Ω to 1MΩ resistance range.9/12/2025 -
Vishay Resistencias de película gruesa tipo chip 0201 para uso automotrize3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments.8/25/2025 -
Bourns Riedon™ PF2472 TO-247 Power ResistorsLow inductance series that utilizes thick film technology and comes in standard TO-247 packaging.8/19/2025 -
Bourns TFOS30-1-150T Thick Film on Steel ResistorsLow-profile devices featuring thick film printing on stainless steel.8/18/2025 -
ROHM Semiconductor MCRS High Power Thick Film Chip ResistorsAEC-Q200 qualified general-purpose chip resistors with ISO9001/ IATF16949 certification.8/5/2025 -
Bourns Resistencias de potencia Riedon™ PF2270Higher performance within size constraints, offers high power capabilities and enhanced reliability.7/30/2025 -
Vishay RNC55 Metal Film ResistorsMIL-PRF-55182 qualified and offers a low noise rating of -40dB.7/25/2025 -
Bourns CR01005A-AS AEC-Q200 Chip ResistorsSulfur-resistant design (ASTM B-809) in extremely small package size of only 0.4mm x 0.2mm x 0.13mm.7/24/2025 -
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors0.75W to 3W power rating range, 200V maximum working voltage, and 400V maximum overload voltage.7/1/2025 -
Vishay CRCW-HP High-Power Thick Film Chip ResistorsDouble side printed resistor element offering rated power ranging from 0.2W to 1.5W.4/28/2025 -
Stackpole Electronics RPCQ AEC-Q200 High Power Chip ResistorsMeets the demands of modern electronic designs, withstanding significant inrush currents.4/18/2025 -
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 ResistorsFeatures a special material and design for high working voltages.4/9/2025 -
KOA Speer WN73H Metal Thin Film Chip ResistorsHigh-power, wide-termination, and high-precision resistors for automotive, medical, and industrial.4/1/2025 -
Stackpole Electronics RNCE High-Temp High Stability Thin Film ResistorsHigh temperature and stability resistors with ±0.05% to 1% tolerance and up to 0.25W power rating.3/10/2025 -
TE Connectivity Resistores de precisión de película gruesa AEC-Q200 Type RT73Available in four different packages with standard resistance values provided in E96 and E24 series.2/17/2025 -
Vishay RYC Chip ResistorsFeatures a rated power range of 10W to 100W and a maximum resistance rating of 1KΩ.2/14/2025 -