PUI Audio High Output ASX Audio Sound eXciters
PUI Audio High Output ASX Audio Sound eXciters are compact, high-powered audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of conventional speakers. PUI ASX devices are built on the same principle as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.ASX Audio Sound eXciters are easier to implement than similar-sized speakers, as they do not need to be chambered or mounted into an optimized enclosure for exceptional low-frequency reproduction. ASX Audio Sound eXciters use the interior of a device as an enclosure. In addition, the coupling with the surface creates an annular seal, preventing cancelation.
ASX Audio Sound eXciters employ 3M VHB™ (very high bond) double-sided tape on their mounting rings for quick, safe, and secure surface coupling.
Features
- Compact devices ideal for adding audio to existing applications
- No additional chamber or enclosure required
- Planar-wave sound dispersion
- 10W to 25W power rating
- 28mm to 88.71mm diameter
- 35Hz to 480Hz frequency range
- 80dBA to 106dBA sound pressure level
- Mylar cone material
- 4Ω, 8Ω impedance options
- 3M VHB tape on mounting rings for easy installation
Applications
- Invisible home theater and multi-room audio
- Airplanes, luxury jets, yachts, transit buses, transit stations
- Electronic gaming machines
- Multimedia exhibits
- Advertising signage
- Point-of-purchase product displays and kiosks
- Automotive audio systems
- Bathroom tubs and shower enclosures
White Papers
View Results ( 7 ) Page
| N.º de artículo | Régimen de potencia | Nivel de presión de sonido | Frecuencia | Hoja de datos |
|---|---|---|---|---|
| ASX05404-HD-R | 20 W | 107 dBA | 480 Hz | ![]() |
| ASX05408-HD-R | 20 W | 104 dBA | 480 Hz | ![]() |
| ASX10108-SPD-R | 20 W | 102 dBA | 220 Hz | ![]() |
| ASX08604-SW-R | 25 W | 80 dBA | 35 Hz | ![]() |
| ASX08804-TP-R | 10 W | 106 dBA | 220 Hz | ![]() |
| ASX08808-TP-R | 10 W | 103 dBA | 220 Hz | ![]() |
| ASX10104-SPD-R | 20 W | 105 dBA | 220 Hz | ![]() |
Publicado: 2017-06-08
| Actualizado: 2022-04-22