Qorvo QPF5012 8.5-10.5GHz 10W Transmit/Receive Module

Qorvo QPF5012 8.5GHz to 10.5GHz 10W Transmit/Receive Module is a multi-die front-end module (FEM) designed for 8.5GHz to 10.5GHz X-Band applications. The FEM integrates the T/R switch, limiter, low-noise amplifier, and power amplifier. The transmit power is 10W saturated with 40% PAE, and the transmitter's large-signal gain is 20.5dB. The receiver's small signal gain is 23dB, with a receiver noise figure of 2.2dB.

The multi-die FEM offers optimal semiconductor technology for each functional block, maximizing performance in challenging radar applications. The power amplifier and T/R switch are GaN-on-SiC, while the limiter and LNA are GaAs. The device is in a 7.0mm x 5.0mm plastic over-mold QFN package. The Qorvo QPF5012 offers exceptional performance in a compact footprint.

Features

  • 8.5GHz to 10.5GHz frequency range
  • 40.5dBm, pulsed TXPSAT
  • 40% at Pin = 20dBm, pulsed TXPAE
  • 20.5dBm TX large signal gain
  • 23dB RX small signal gain
  • 2.1dB RX noise figure
  • 13.8dBm RX saturation power
  • 20.7dBm RX output third-order intercept

Applications

  • Communications
  • Electronic warfare (EW)
  • Commercial and military radar
Publicado: 2026-04-15 | Actualizado: 2026-04-28