Qorvo X-Band Radar Solutions

Qorvo X-Band Radar Solutions are at the forefront of modern defense technology, offering high-performance components that enable advanced radar systems for land, sea, and air applications. Leveraging a combination of Gallium Nitride (GaN) and Gallium Arsenide (GaAs) technologies, Qorvo delivers superior power efficiency, thermal management, and signal fidelity. These solutions support beamforming architectures that enhance target detection, tracking accuracy, and electronic counter-countermeasures (ECCM). Qorvo’s portfolio includes monolithic microwave integrated circuits (MMICs), power amplifiers, low-noise amplifiers, and control components optimized for X-Band frequencies (8GHz to 12GHz). Designed to meet the rigorous demands of phased array radar systems, Qorvo’s innovations help defense engineers build scalable, reliable, and high-resolution radar platforms. A commitment to integration and miniaturization also supports SWaP-C (Size, Weight, Power, and Cost) optimization, making these solutions ideal for next-generation radar deployments.

Features

  • For X-Band frequencies (8GHz to 12GHz)
  • 4-channel beamformer IC with T/R duplex
  • Dual Rx for dual polarity/monopulse capability
  • Stable phase/gain over temperature with digital phase shifters
  • High efficiency, low current front-end modules with a range of output power
  • High angular accuracy, even when the airspace is very congested
  • Superior reliability, primarily due to the lack of moving parts, which reduces mechanical wear and failure points
  • "Soft failure" capability, meaning that even if several array channels malfunction, the overall system performance experiences only minimal degradation
  • Lightweight, low-profile, compact radar
  • Can see and map the ground from great distances in any weather conditions
  • Can transmit signal energy in microseconds, allowing the system to detect and track targets at a very high speed
  • Low receiver noise with overdrive power protection
  • Self-contained
  • Fast 3D beam steering
  • Enhanced protection
  • Optimized performance
  • Seamless integration

Applications

  • Infrastructure protection
  • Perimeter monitoring
  • Traffic management

Videos

Typical X-Band Radar Implementation

Block Diagram - Qorvo X-Band Radar Solutions
Mechanical Drawing - Qorvo X-Band Radar Solutions

AWS-0103 8.5GHz to 10.55GHz X-Band Dual Rx Single Tx Beamformer - View Datasheet

Publicado: 2025-08-27 | Actualizado: 2026-04-28