Renesas Electronics RL78/F25 Touch RSSK Evaluation System

Renesas Electronics RL78/F25 Touch RSSK Evaluation System evaluates various touch functions, including buttons, sliders, and wheels. The RL78/F25 system offers simple prototyping and easy operation with an intuitive interface. The Renesas RL78/F25 Touch RSSK Evaluation System implements the RL78/F25 16-bit general-purpose automotive MCUs.

Features

  • Use to evaluate various touch functions (button, slider, wheel)
  • Simple prototyping
  • Use as a reference when designing boards or software
  • Easily adjust the sensitivity by using QE for capacitive touch
  • Easy operation with an intuitive interface
  • Easy to develop touch interfaces even for beginners with a GUI
  • Automatically output adjusted source code
  • Capacitive touch sensor (CTSU2SLa) terminal 31 channels available

Applications

  • HVAC panel
  • Steering switch
  • Center console switch

Overview

Renesas Electronics RL78/F25 Touch RSSK Evaluation System
Publicado: 2025-08-28 | Actualizado: 2025-10-02