STMicroelectronics STPS5H100SF & STPS5H100SFY 100V Schottky Rectifier

STMicroelectronics STPS5H100SF and STPS5H100SFY 100V Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS5H100SF and STPS5H100SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS5H100SF and STPS5H100SFY 100V Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS5H100SFY 100V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications. 

Features

  • Low capacitance
  • Negligible switching losses
  • Avalanche capability specified
  • VRRM guaranteed from -40°C to +175°C
  • Wettable flanks for automatic visual inspection
  • ECOPACK®2 compliant component
  • Compact, low profile PSMC (TO-277A) package
  • AEC-Q101 qualified (STPS5H100SFY only)
  • PPAP Capable (STPS5H100SFY only)

Applications

  • DC-DC converters
  • Reverse polarity protection
  • Freewheeling diodes
  • Switching diodes
  • Set-top boxes
  • Battery chargers
  • Power adapters
  • Automotive (STPS5H100SFY only)

Specifications

  • 1.5mA (typical) reverse leakage current (IR)
  • 0.545V (typical) forward voltage drop (VF)
  • 100V repetitive peak reverse voltage (VRRM)
  • 5A average forward current (IF)
  • 230A surge nonrepetitive forward current (IFSM)
  • 518W repetitive peak avalanche power (PARM)
  • -65°C to +175°C storage temperature range (Tstg)
  • 175°C maximum operating junction temperature (Tj)

Package Information

View Results ( 2 ) Page
N.º de artículo Descripción Hoja de datos
STPS5H100SFY Rectificadores y diodos Schottky Automotive 100 V, 5 A PSMC Power Schottky Rectifier STPS5H100SFY Hoja de datos
STPS5H100SF Rectificadores y diodos Schottky 100 V, 5 A PSMC Power Schottky Rectifier STPS5H100SF Hoja de datos
Publicado: 2018-11-14 | Actualizado: 2023-02-23