Amphenol / SV Microwave Male Solderless PCB Edge Launch Connectors

Amphenol / SV Microwave Male Solderless PCB Edge Launch Connectors offer a 26.5GHz to 67GHz frequency range and are 30% smaller than the standard flange. The series features a durable, rugged design with solderless compression mounting for fast and easy installation. These connectors are adjustable and can accommodate multiple PCB thicknesses. Amphenol / SV Microwave Male Solderless PCB Edge Launch Connectors are ideal for rapid prototyping, military and aerospace, and 5G wireless applications.

Features

  • Reduced flange (30% smaller than the standard flange) for smaller PCB footprint
  • Solderless compression mount for fast and easy installation (includes screws)
  • Durable, rugged design
  • Adjustable to accommodate multiple PCB thicknesses
  • Minimal reflections through impedance-matched PCB launch
  • Male and female variations
  • Cost-effective solutions for testing

Applications

  • 5G wireless
  • RF test and measurement boards
  • Rapid prototyping
  • High-speed digital component tests
  • Military and aerospace

Specifications

  • 26.5 to 67GHz frequency range
  • 50Ω impedance rating
  • SMA, 2.92mm, 2.4mm, and 1.85mm series

Videos

Publicado: 2019-07-18 | Actualizado: 2026-05-14