Amphenol / SV Microwave Reduced Flange PCB Edge Launch Connectors
Amphenol / SV Microwave Reduced Flange PCB Edge Launch Connectors are high-speed RF/coaxial connectors ideal for high-frequency PCB applications requiring high precision. These rugged, durable, and reusable connectors are 30% smaller than the standard flange, resulting in a smaller footprint on the design board. Amphenol / SV Microwave Reduced Flange PCB Edge Launch Connectors can also accommodate multiple PCB thicknesses and cause no damage to the PCB. Current interface configurations include the Amphenol / SV Microwave high-frequency SMA, 2.92mm, 2.4mm, and 1.85mm.
Features
- Solderless compression mount for fast and easy installation (includes screws)
- Flange is 30% smaller than the standard flange for reduced PCB footprint
- SMA, 2.92mm, 2.4mm, and 1.85mm series available
- Cost-effective solutions for testing
- Durable and rugged design
- Available customized PCB footprint design through simulation optimization
- Adjustable to accommodate multiple PCB thicknesses
- Minimal reflections through impedance-matched PCB Launch
Applications
- 5G wireless
- RF test and measurement boards
- Rapid prototyping
- High-speed digital component test
- Military and aerospace
Videos
Publicado: 2020-03-17
| Actualizado: 2026-05-14