TE Connectivity HC-STAK 35 High-Voltage Interconnection System

TE Connectivity's (TE) HC-STAK 35 High-Voltage (HV) Interconnection System enables higher torque, stronger acceleration, and continuous power delivery in high-performance electric vehicles (EVs) and hybrid EVs (HEVs). This system features a scalable fork-terminal architecture with up to 64 independent contact points, enabling OEMs to enhance vehicle performance while safely maintaining compact packaging and long-term reliability. The shielded, touch-safe design offers ultra-high current capacity, supporting up to 400A continuous with 95mm2 conductors at +85°C. The construction resists vibration and is designed to withstand mechanical and thermal stress. TE HC-STAK 35 High-Voltage Interconnection System is ideal for heavier xEV platforms, including EVs and HEVs with increased curb weight, AWD systems, or integrated towing capabilities.

Features

  • Enables torque-rich performance to support peak power delivery for fast acceleration, high traction, and sustained hill climbs
  • Ultra-high current capacity
  • High-performance energy transfer enables rapid acceleration, high torque, and sustained power under load
  • Proven, scalable fork contact system with up to 64 layered contact points provides consistent electrical performance
  • Low electrical resistance with ultrasonic-welded terminals that reduce power loss and heat generation
  • Well-suited for heavier xEV platforms and built for electric and hybrid vehicles with increased curb weight, AWD systems, or integrated towing capabilities
  • Shielded, touch-safe design meets IP2XB, IP67, and V0 flammability requirements for safety and durability
  • Vibration-resistant construction designed to withstand mechanical and thermal stress
  • Future-ready and built to meet the evolving power demands of next-gen xEV architectures

Applications

  • Inlet to battery
  • Battery to inverter
  • E-motors
  • Power distribution

Specifications

  • Up to 1000VDC voltage rating
  • Up to 400A at +85°C (95mm2) current rating
  • 70mm2 or 95mm2 wire size
  • 3.5mm double-ended fork terminal type
  • -40°C to +125°C operating temperature range

Exploded View

Mechanical Drawing - TE Connectivity HC-STAK 35 High-Voltage Interconnection System

Comparison Chart

Chart - TE Connectivity HC-STAK 35 High-Voltage Interconnection System
Publicado: 2026-06-29 | Actualizado: 2026-07-02