Toshiba UMOS9-H Silicon N-channel MOSFETs
Toshiba UMOS9-H Silicon N-channel MOSFETs are ideal for high-efficiency DC-to-DC converters, switching voltage regulators, and motor drivers. These MOSFETs boast a small gate charge, a small output charge, low drain-source on-resistance, and low leakage current. The UMOS9-H N-channel MOSFETs feature 80V drain-source voltage, ±20V gate-source voltage, and 175°C channel temperature. These MOSFETs also feature ±0.1µA gate leakage current, 10µA drain cut-off current, and a -55°C to 175°C storage temperature range. The UMOS9-H N-channel MOSFETs are RoHS-compliant and come in a 0.108g 2-5W1A (SOP Advance (N)) package.Features
- High-speed switching
- Small gate charge
- Small output charge
- Low drain-source on-resistance
- Low leakage current
Specifications
- 80V drain-source voltage
- ±20V gate-source voltage
- 175°C channel temperature
- ±0.1µA gate leakage current
- 10µA drain cut-off current
- -55°C to 175°C storage temperature range
Applications
- High-efficiency DC-to-DC converters
- Switching voltage regulators
- Motor drivers
Internal Circuit
Package Dimensions
View Results ( 6 ) Page
| N.º de artículo | Nombre Mfr | Hoja de datos | Vds - Tensión disruptiva entre drenaje y fuente | Id - Corriente de drenaje continua | Rds On - Resistencia entre drenaje y fuente | Dp - Disipación de potencia | Tiempo de subida | Tiempo de retardo de apagado típico | Tiempo típico de demora de encendido | Qg - Carga de puerta | Tiempo de caída |
|---|---|---|---|---|---|---|---|---|---|---|---|
| TPH3R008QM,LQ | Toshiba | ![]() |
80 V | 170 A | 3 mOhms | 180 W | 21 ns | 85 ns | 42 ns | 71 nC | 26 ns |
| TPH6R008QM,LQ | Toshiba | ![]() |
60 V, 80 V | 107 A | 6 mOhms | 135 W | 11 ns | 47 ns | 26 ns | 38 nC | 11 ns |
| TPH8R808QM,LQ | Toshiba | ![]() |
60 V, 80 V | 79 A | 8.8 mOhms | 109 W | 10 ns | 33 ns | 24 ns | 26 nC | 8 ns |
| XPH1R104PS,L1XHQ | Toshiba | ![]() |
40 V | 120 A | 1.96 mOhms | 132 W | 8 ns | 71 ns | 22 ns | 55 nC | 23 ns |
| TPH1R204PB,L1Q | Toshiba | ![]() |
40 V | 240 A | 1.2 mOhms | 132 W | 9 ns | 61 ns | 22 ns | 62 nC | 17 ns |
| XPHR7904PS,L1XHQ | Toshiba | ![]() |
40 V | 150 A | 1.3 mOhms | 170 W | 10 ns | 15 ns | 23 ns | 85 nC | 35 ns |
Publicado: 2024-04-29
| Actualizado: 2024-09-03