Vishay General Semiconductor SMC3K TransZorb® TVS Diodes
Vishay General Semiconductor TransZorb® Bi-Directional TVS Diodes features high surge capability to 3kW in a SMC DO-214AB package. The Vishay TransZorb Bi-Directional TVS Diode offers devices with stand-off voltages from 22V to 78V, with a peak pulse surge current from 23.8A to 84.5A. Applications include LNB and telecom power line lightning surge protection, automotive motor and battery power line inductive surge protection, and protecting any sensitive electronics against voltage transients induced by inductive load switching.Features
- Available in bi-directional polarity only
- 3000W peak pulse power capability with a (10/1000μs) waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020 (LF maximum peak of +260°C)
- Not recommended for PCB bottom side wave mounting
- AEC-Q101 qualified
- -55°C to +150°C operating temperature
Applications
- LNB and telecom power line lightning surge protection
- Automotive motor and battery power line inductive surge protection
- Sensitive electronics protection against voltage transients
View Results ( 152 ) Page
| N.º de artículo | Hoja de datos | Descripción | Tensión de disparo | Voltaje de fijación | Pppm - Disipación de potencia máxima de pulsos |
|---|---|---|---|---|---|
| SMC3K30CA-M3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW,30V 5%,BIDIR,SMC TVS | 33.3 V | 48.4 V | 3 kW |
| SMC3K78CA-M3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW,78V 5%,BIDIR,SMC TVS | 86.7 V | 126 V | 3 kW |
| SMC3K24CAHM3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW 24V 5% BIDIRECT | 26.7 V | 38.9 V | 3 kW |
| SMC3K22CA-M3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW,22V 5%,BIDIR,SMC TVS | 24.4 V | 35.5 V | 3 kW |
| SMC3K51CAHM3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW 51V 5% BIDIRECT | 56.7 V | 82.4 V | 3 kW |
| SMC3K64CAHM3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW 64V 5% BIDIRECT | 71.1 V | 103 V | 3 kW |
| SMC3K45CA-M3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW,45V 5%,BIDIR,SMC TVS | 50 V | 72.7 V | 3 kW |
| SMC3K70CA-M3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW,70V 5%,BIDIR,SMC TVS | 77.8 V | 113 V | 3 kW |
| SMC3K58CA-M3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW,58V 5%,BIDIR,SMC TVS | 64.4 V | 93.6 V | 3 kW |
| SMC3K26CAHM3/57 | ![]() |
Diodos de protección contra ESD / Diodos TVS 3KW 26V 5% BIDIRECT | 31.9 V | 42.1 V | 3 kW |
Publicado: 2013-02-06
| Actualizado: 2022-03-11