NXP Semiconductors KITPF4210EPEVB Evaluation Board
NXP Semiconductors KITPF4210EPEVB Evaluation Board is an easy-to-use demonstration, and evaluation tool for the PF4210 Power Management IC optimized for i.MX 8M. NXP KITPF4210EPEVB operates with a single power supply from 3.1V to 4.5V and is controlled via USB with help of an integrated USB-I2C communication bridge. By applying the input voltage supply, the KITPF4210EPEVB powers up according to the default power-up sequence described in the PF4210 data sheet.Features
- 3.1V to 4.5V input voltage operation range
- Output voltage supplies accessible through detachable terminal blocks
- Four to six independent buck converters
- One 5.0V boost regulator
- Six general-purpose LDO regulators
- One DDR memory termination voltage reference
- One VSRTC supply
- Coin cell support for Try-Before-Buy (TBB) mode
- On/off push button support
- Hardware configuration flexibility through various jumper headers and resistors
- Integrated USB to I2C programming interface for full control/configuration
- Onboard PMIC control through the I2C register map
- Fully featured programmer through J36 for external device control/programming
- Onboard connectors for interfacing with future evaluation/debug tools
- 4" x 4" form factor
I/O Terminal Blocks
Test Points
Publicado: 2018-05-18
| Actualizado: 2024-11-12