NXP Semiconductors PF4210 Power Management IC

NXP Semiconductors PF4210 Power Management IC is a 14-channel PMIC optimized to power cost-effective consumer applications based on the i.MX 8M family of applications processors. NXP PF4210 PMIC can provide power for a complete system, including applications processors, memory, and system peripherals. 

Features

  • Optimized to power low-cost consumer applications based on i.MX 8M MCUs
  • Four to six buck converters, depending on the configuration
    • Single/dual phase/parallel options
    • DDR termination tracking mode option
  • Boost regulator to 5.0 V output
  • Six general-purpose linear regulators
  • The programmable output voltage, sequence, and timing
  • Coin cell charger and RTC supply
  • DDR termination reference voltage
  • OTP memory for device configuration
  • Power control logic with processor interface and event detection
  • I2C control
  • Individually programmable on, off, and standby modes
  • 8mm x 8mm QFN package

Block Diagram

Block Diagram - NXP Semiconductors PF4210 Power Management IC
Publicado: 2018-05-18 | Actualizado: 2024-11-12