Qorvo QPM1002EVB1 Evaluation Board

Qorvo QPM1002EVB1 Evaluation Board is ideal for getting started on development with the QPM1002. The QPM1002 offers an 8.5GHz to 10.5GHz frequency range designed for X-Band radar applications. The QPM1002 Modules are comprised of a T/R switch, low-noise amplifier, and a power amplifier.

The QPM1002EVB1 Evaluation Board has an RF layer that is 0.008” thick with 0.5oz copper metal layers. The microstrip line at the connector interface is optimized for the Southwest Microwave end launch connector 1092-01A-5.

Features

  • RF layer is 0.008” thick Rogers Corp. RO4003C (εr=3.35)
  • 0.5oz copper metal layers

Layout

Location Circuit - Qorvo QPM1002EVB1 Evaluation Board
Publicado: 2019-06-19 | Actualizado: 2025-08-27