Texas Instruments 5-8-LOGIC-EVM Evaluation Module

Texas Instruments 5-8-LOGIC-EVM Evaluation Module is developed to support leaded logic devices in the DBV, DCK, DCT, DCU, and DRL packages. The PCB can be broken down into six sections, each supporting specific packages indicated on the board. The Texas Instruments 5-8-LOGIC-EVM evaluation module provides significant flexibility when evaluating leaded logic devices.

Features

  • Board design allows for versatility in the evaluation
  • Supports a wide range of logic devices

Kit Contents

  • 5-8-Logic-EVM PCB
  • 12x 4-position, 100-mil (2.54mm), thru-hole headers
  • 2x red test points miniature, thru-hole
  • 2x black test points miniature, thru-hole

Package & Pin Support Table

Chart - Texas Instruments 5-8-LOGIC-EVM Evaluation Module

The 5-8-LOGIC-EVM evaluation module can be used to evaluate any device in the package family and pin counts described.

Publicado: 2019-09-12 | Actualizado: 2025-02-21