Texas Instruments SN74LVC1G126-Q1 Automotive Single Bus Buffer Gate
Texas Instruments SN74LVC1G126-Q1 Automotive Single Bus Buffer Gates are single-line drivers with a 3-state output. This series is designed for 1.65V to 5V VCC operation. The buffer gate output is disabled when the output-enable input is low. Additional features include a low power consumption of 10μA and a tpd of 3.7ns at 3.3V, combined in a NanoFree™ package. Texas Instruments SN74LVC1G126-Q1 Automotive Single Bus Buffer Gates are AEC-Q100 qualified for automotive applications.Features
- Available in the Texas Instruments NanoFree™ package
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Provides down translation to VCC
- Maximum tpd of 3.7ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA output drive at 3.3V
- Latch-up performance exceeds 100mA
- Ioff supports live insertion, partial-power-down mode, and back drive protection
- Per JESD 78, Class II
- ESD protection exceeds JESD 22
- 2000V human-body model
- 200V machine model
- 1000V charged-device model
Applications
- Cable modem termination systems
- High-speed data acquisition and generation
- Motor controls: high-voltage
- Power line communication modems
- SSDs: Internal or external
- Video broadcasting and infrastructure: scalable platforms
- Video broadcasting: IP-based multi-format transcoders
- Video communication systems
Functional Diagram
Application Schematic
Publicado: 2020-01-17
| Actualizado: 2025-03-05