Vishay Semiconductors VCAN24A2 BiSy Dual-Line ESD Protection Diodes

Vishay Semiconductors VCAN24A2 Bidirectional Symmetrical (BiSy) Dual-Line ESD Protection Diodes are ideal for automotive applications in a small DFN1110-3A package. The low capacitance VCAN24A2 Diodes feature a working range of ±24V and a low leakage current of IR <0.05μA. The Vishay Semiconductors VCAN24A2 Diodes are AEC-Q101 qualified and designed for CAN FD Bus applications.

Features

  • For CAN FD Bus applications
  • AEC-Q101 qualified available
  • Small DFN1110-3A
  • 2-line ESD protection
  • Working range ±24V
  • Low leakage current IR <0.05μA
  • Low load capacitance CD <6pF (at VR = 5V)
  • ESD immunity acc. IEC 61000-4-2
    • ±30kV contact discharge
    • ±30kV air discharge
  • ESD capability according to AEC-Q101: human body model: class H3B: >8kV
  • e3 - pins side wall plated with tin (Sn)
  • AOI capable

Infographic

Infographic - Vishay Semiconductors VCAN24A2 BiSy Dual-Line ESD Protection Diodes

Package Style

Application Circuit Diagram - Vishay Semiconductors VCAN24A2 BiSy Dual-Line ESD Protection Diodes
Publicado: 2021-05-18 | Actualizado: 2024-06-13