Vishay / Siliconix SQSA12CENW Automotive N-Ch 100V MOSFET

Vishay / Siliconix SQSA12CENW Automotive N-Ch 100V MOSFET is an AEC-Q101 qualified TrenchFET® power MOSFET. The SQSA12CENW MOSFET features an 18A ID, 100V VDS, and 0.022Ω RDS(on). The Vishay / Siliconix SQSA12CENW Automotive N-Ch 100V MOSFET is available in a single PowerPAK® 1212-8W package and is specified to a -55°C to +175°C operating junction and storage temperature range.

Features

  • TrenchFET® power MOSFET
  • AEC-Q101 qualified
  • 100% Rg and UIS tested

Package Style

Vishay / Siliconix SQSA12CENW Automotive N-Ch 100V MOSFET
Publicado: 2021-04-12 | Actualizado: 2022-03-11