Disyuntores

Resultados: 143,852
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 124En existencias
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 7 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 7En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 15 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 1En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 4En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 16 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 24En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Bimetal operated single pole motor protection controls with automatic reset actuation, small physical size, reliable snap-action mechanism. Caution: In specifying these 2 products, care should be taken to ensure that automatic motor 7En existencias
Min.: 1
Mult.: 1
2-6500 Circuit Breaker Overcurrent Protection


E-T-A Disyuntores AC PEM, w/ 2 pole , 3A, white rocker, C14 inlet, pre-wired 7En existencias
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated Bulk
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H).Available with fast acting and standard magnetic tripping char 4En existencias
Min.: 1
Mult.: 1

3400 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 3En existencias
Min.: 1
Mult.: 1

412 Circuit Breaker Thermal 5 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1En existencias
Min.: 1
Mult.: 1
412 Push-Pull
E-T-A Disyuntores 1077, 2P, DM, 480VAC/60VDC, B, 8A 2En existencias
Min.: 1
Mult.: 1

4230-T Miniature Circuit Breaker Thermal Magnetic Toggle
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 6En existencias
Min.: 1
Mult.: 1

482 Thermal Circuit Breaker Push-Pull
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 10En existencias
Min.: 1
Mult.: 1

Feb-00 Thermal Circuit Breaker Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed Single and multipole magnetic circuit breakers with trip-free mechanism and toggle a 10En existencias
Min.: 1
Mult.: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 50 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 9En existencias
Min.: 1
Mult.: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 40 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ 2 pole breaker, 10A, black pushbutton, C14 inlet, pre-wired 2En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ 1 pole , 10A, pushbutton w/ white trip band, C14 inlet, pre-wired 6En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores 508, 1P, DM, 48VDC, N/O, 3A 4En existencias
Min.: 1
Mult.: 1
ESX10-TC Circuit Breaker Electronic Slide

E-T-A Disyuntores 508, 1P, DM, 48VDC, N/O, 6A 5En existencias
Min.: 1
Mult.: 1
ESX10-TC Circuit Breaker Electronic Slide
E-T-A Disyuntores AC PEM, w/ 2 pole , 10A, white rocker, C20 inlet, pre-wired 4En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 1 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical Disyuntores QCF BKR 2P 35A 120/240VAC 5En existencias
Min.: 1
Mult.: 1
QCF Thermal Circuit Breaker Miniature 10 A 120 VAC, 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Altech Disyuntores TR11 sup. prot.,cent.mou.,bl. 15En existencias
Min.: 1
Mult.: 1
Circuit Breaker Thermal 2.2 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Circuit Breaker Manual Motor Controller 5 A 277 VAC, 480 VAC 2 Pole Lever Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breaker Hydraulic Magnetic 30 A 2 Pole Handle - 40 C + 85 C Non-Illuminated