Disyuntores

Resultados: 143,848
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 3En existencias
Min.: 1
Mult.: 1

482 Thermal Circuit Breaker Thermal 10 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 1En existencias
Min.: 1
Mult.: 1

3400 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 8En existencias
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal Magnetic 40 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores 1077, 3P, DM, 480VAC/60VDC, D, 63A 2En existencias
Min.: 1
Mult.: 1

4230-T Miniature Circuit Breaker Thermal Magnetic Toggle

E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 1En existencias
10Se espera el 29/01/2027
Min.: 1
Mult.: 1
482 Thermal Circuit Breaker Thermal 20 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 9En existencias
Min.: 1
Mult.: 1

808 4 A 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 5En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 15 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ recessed 1 pole , 5A, pb w/ white trip band, C14 inlet, pre-wired 6En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ 2 pole , 15A, black rocker, C20 inlet, pre-wired 6En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 15 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ 2 pole , 6A, white rocker, C14 std filtered inlet, pre-wired 8En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores 508, 1P, DM, 48VDC, N/O, 16A 8En existencias
8Se espera el 24/04/2026
Min.: 1
Mult.: 1
ESX10-TC Circuit Breaker Electronic 16 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated
Eaton Electrical Disyuntores FAZ-C0,5/1-RT-SP FAZ-NA RT 1P .5A C C 4En existencias
Min.: 1
Mult.: 1
FAZ Circuit Breaker Miniature 500 mA 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breaker Hydraulic Magnetic 5 A 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Altech Disyuntores 3.5A MCB GCHAR 1pl 277VAC UL508 3En existencias
Min.: 1
Mult.: 1

UM Circuit Breaker G-Trip 3.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Murrelektronik Disyuntores MICO BASIC 4.2 electronic circuit protection, 4 CHANNELS, IN: 24 V DC OUT: 24 V /2 A 3En existencias
Min.: 1
Mult.: 1

9 Circuit Breaker MICO 2 A 24 VDC 4 Pole 0 C + 55 C Non-Illuminated Bulk
AIRPAX Disyuntores Cir Brkr Hyd Mag 3En existencias
Min.: 1
Mult.: 1

Circuit Breaker Hydraulic Magnetic 10 A 240 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr,HydMag 1En existencias
Min.: 1
Mult.: 1
Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic Handle
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
IUGH Circuit Breaker 20 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 2En existencias
Min.: 1
Mult.: 1

M55629 Circuit Breaker 5 A 250 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores 1En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 3 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr, HydMag, 1 pl, 80VDC,10A, UL489A 1En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 6 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 1 Pole Paddle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr, HydMag, 1 pl, 32VDC/125VAC, 10A 2En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 2 Pole Paddle - 40 C + 85 C Non-Illuminated
ABB Disyuntores MCB ST200M 1P B 15A UL1077 11En existencias
4Se espera el 16/03/2026
Min.: 1
Mult.: 1
ST200M Circuit Breaker 15 A 1 Pole
ABB Disyuntores MCB ST200M 1P+NA C 1A UL1077 5En existencias
Min.: 1
Mult.: 1
ST200M Circuit Breaker 1 A 1 Pole