Eaton Electronics MFFA Metal Strip/Plate Current Sensing Resistors
Eaton Electronics MFFA Metal Strip/Plate Current Sensing Resistors feature a four-terminal design in a 0612 (1630 metric) package size. This series features low sensing resistance, high power dissipation, and metal strip/plate technology. The resistors comply with both AEC-Q200 and RoHS requirements and are also lead free and halogen free. Ideal applications for Eaton Electronics MFFA Metal Strip/Plate Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.Features
- Metal strip/plate technology
- Low sensing resistance
- Four-terminal design
- 0612 (1630 metric) package
- High power dissipation
- AEC-Q200 compliant
- Moisture sensitivity level (MSL) 1
- Lead and halogen free
- RoHS compliant
Applications
- SMPS
- Voltage regulator modules
- Power management
- Stepper motor drives
Construction
Dimensions - In. [mm]
Publicado: 2022-09-19
| Actualizado: 2024-10-10