Eaton Electronics MFSA Metal Alloy Foil Current Sensing Resistors
Eaton Electronics MFSA Metal Alloy Foil Current Sensing Resistors offer low sensing resistance and high power dissipation in package sizes ranging from 0402 (1005 metric) to 1206 (3216 metric). The MFSA series is AEC-Q200 compliant and RoHS compliant. These resistors feature metal alloy film technology and are lead free and halogen free. Eaton Electronics MFSA Metal Alloy Foil Current Sensing Resistors are ideally suited for applications such as switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.Features
- Metal alloy film technology
- Low sensing resistance
- 0402 (1005 metric) to 1206 (3216 metric)
- High power dissipation
- AEC-Q200 compliant
- Moisture sensitivity level (MSL) 1
- Lead and halogen free
- RoHS compliant
Applications
- SMPS
- Voltage regulator modules
- Power management
- Stepper motor drives
Construction
Dimensions - In. [mm]
Videos
Publicado: 2022-09-19
| Actualizado: 2024-10-10