Eaton Electronics MST Metal Strip/Plate Current Sensing Resistors
Eaton Electronics MST Metal Strip/Plate Current Sensing Resistors provide low sensing resistance and high power dissipation in packages ranging from 0603 (1608 metric) to 0805 (2013 metric). These resistors utilize metal strip/plate technology. The series is lead and halogen free, as well as RoHS compliant. Applications for Eaton Electronics MST Metal Strip/Plate Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.Features
- Metal strip/plate technology
- Low sensing resistance
- 0603 (1608 metric) to 0805 (2013 metric)
- High power dissipation
- Moisture sensitivity level (MSL) 1
- Lead and halogen free
- RoHS compliant
Applications
- SMPS
- Voltage regulator modules
- Power management
- Stepper motor drives
Construction
Dimensions - In. [mm]
Publicado: 2022-09-19
| Actualizado: 2024-10-10