XP Power Featured Products
LBA 35W to 350W AC-DC Power Supplies
Compact, convection-cooled, and designed to deliver quiet, consistent performance.
AMF60 60W External Wall Mount Adapters
12VDC to 24VDC output voltage range, IP42 ingress protection rating, and 5% output voltage accuracy.
AUM90 90W External Desktop Adapters
12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power.
PGW65 & PGW100 Plug-In AC/DC Power Supplies
65W and 100W external wall-mount AC-DC power supplies that comply with the power delivery protocols.
PGD 100/140 100W-140W GaN-based PD Chargers
Complies with the Power Delivery protocol and offers Class II construction and reinforced isolation.
BCT40T Compact 40W DC-DC Converter
Delivers 40W output power in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions.
RBT Non-Isolated Switching Regulators
Features a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A.
SCT01F, SDT01F, & SFT03C/T DC-DC Converters
1W and 3W options with 1K, 1.5K, and 2K isolation for easy integration into industrial applications.