Nuevos Conectores circulares estándar

Molex MiniCirc Circular Connectors offer IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating. These design features deliver a reliable, high-performance interconnect solution for space-constrained, high-signal applications. These compact connectors use a socket connector and wiring harness to provide secure and long-lasting connections while withstanding harsh outdoor conditions. Molex MiniCirc Circular Connectors feature a small 6mm plug diameter and carry up to six circuits within a shortened body. This ideal form factor reduces connector length and bulkiness for easy routing of cable assemblies through tight spaces without compromising reliability.
-
Molex MiniCirc Circular ConnectorsOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.5/18/2026 -
Amphenol Apollo® ConnectorsSupports high-performance interconnects designed for reliable operation in medical environments.5/8/2026 -
Amphenol Neutrino® ConnectorsCompact, 10-pin capacity is ideal for medical applications where fit, form & function are essential.3/19/2026 -
SOURIAU UTSX Size 16 & 18 Waterproof Circular ConnectorsFull-plastic, harsh-environment connectors offering a broad range of layouts in sizes 16 and 18.3/13/2026 -
Switchcraft Micro-Con-X Right-Angle PCB ConnectorsOffers up to 7 high-performance contacts in connectors smaller than 1/2" in diameter.3/5/2026 -
Switchcraft MULTI-CON-X/MAXI-CON-X 0.570" OD Sealed Backshells0.570" maximum cable diameter for significantly larger cable sizes than standard backshell design.1/20/2026 -
ODU MEDI-SNAP® 3.5 High Power Circular ConnectorsSafely transmits high power in a small installation space using LAMTAC® contact technology.6/24/2025 -
SOURIAU UTOX Circular ConnectorsWithstands severe mechanical and environmental conditions and offers an IP68/69K resistance rating.5/30/2025 -
Winchester Interconnect KTK High-Pressure Downhole ConnectorsDelivers reliable operation under extreme environmental conditions.4/21/2025 -
Amphenol MagConnect® HV ConnectorsOffers 2-pin to 15-pin configurations, supporting up to 7000V+ of high-voltage safety.4/8/2025 -
Amphenol Conectores de bloqueo a presión de ultra alta densidad (UHD)Feature an IP68 rating and blind mating with audible and tactile feedback.12/20/2024 -
Hirose Electric HR22K Push-on Bayonet ConnectorsCompact, waterproof devices built for reliable performance in challenging industrial environments.12/20/2024 -
NorComp CAVALIER™ Bayonet Circular ConnectorsDeliver reliable, waterproof cable-to-panel or cable-to-cable interface for demanding applications.11/29/2024 -
Amphenol MagConnect® Rho Circular ConnectorsFeature a unique magnetic safety latch, making them ideal for medical applications.11/12/2024 -
Phoenix Contact Kits de conectores de cables ADPIncluyen un conector de 9 pines con un casquillo para cables de 14 mm a 18 mm de diámetro y múltiples contactos.11/5/2024 -
Amphenol Hybrid ConnectorsOffers a compact design and combines power supply and data transmission in one single connector.10/7/2024 -
TE Connectivity Insertos híbridos HQ-4/4/6 con Ethernet CAT 5Offer hybrid power, signal, and Ethernet data transmission functions.9/30/2024 -
ODU AMC® Series T Square Flange ConnectorsStandard or reverse gender type with 3 connection options: Backshell, crimp-sleeve/band-it, or PCB.9/10/2024 -
Phoenix Contact Conectores AT/ATMTotalmente compatibles con componentes y conectores DT (Deutsch).8/30/2024 -
TE Connectivity Conectores plásticos de señal (PSC) Easy-LockConectores de fácil aplicación que admiten corriente de hasta 5 A y ofrecen protecciones IP67 estándar.8/26/2024 -
Switchcraft EP7 Series 30A Power ConnectorsFeatures 3-, 4-, or 5-pin configurations designed for high-current applications.8/14/2024 -
Radiall Space-Qualified ComponentsPortfolio of space-qualified items, including coaxial connectors, attenuators, and coaxial switches.8/9/2024 -
SOURIAU UTLx4W4 All-In-One Hybrid ConnectorsSpecifically developed to address the needs of 4 power and 4 signal contacts.7/5/2024 -
Phoenix Contact Inch Power ConnectorsFeatures 7/8" and 1-3/8" products, industry-standard connections with seamless integration.6/14/2024 -
Hirose Electric HR34P Blind-Mate ConnectorsFeature a precision floating design for seamless mating.6/7/2024 -