Eaton

Eaton's Electronics Division (formerly Cooper Bussmann*) is a diversified global manufacturer of circuit protection products as well as power management magnetics, supercapacitors, and terminal blocks. Through innovative technology and custom-engineered designs, these products serve customers in computing, communications, transportation, industrial, medical, alternative energy and automotive.
*With the acquisition of Cooper Industries by Eaton in 2012, Cooper Bussmann Electronics is now called Eaton's Electronics Division.
*With the acquisition of Cooper Industries by Eaton in 2012, Cooper Bussmann Electronics is now called Eaton's Electronics Division.
-
Eaton 14DE High Breaking Capacity Semiconductor FusesFeatures a 20kA high breaking capacity for high-energy applications.1/13/2026 -
Eaton S711 Soft StartersOffers a current range of 12A to 560A and is designed for controlling three-phase motors.12/24/2025 -
Eaton U360 7-Port USB-C HubConnects up to 7 USB devices to computers, MacBooks, or Chromebooks, turning them into workstations.8/22/2025 -
Eaton U420F USB-C to USB-C Full-Function Fiber AOCsSupports 10Gbps data transfers, 8K video, and 40W or 60W PD charging for IT or pro AV applications.8/22/2025 -
Eaton EKC25 High-Voltage EV Fuses74mm x 22mm x 25mm electric vehicle (EV) fuses with a 1000VDC voltage rating.8/18/2025 -
Eaton PDG Power Defense Molded Case Circuit BreakersDeliver predictive diagnostics that help uncover, diagnose, and stop power outages.7/22/2025 -
Eaton EHBSA Conductive Polymer Hybrid Aluminum CapacitorAEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.3/31/2025 -
Eaton HSH Hybrid SupercapacitorsHigh-reliability, high-power, ultra-high capacitance energy storage devices.3/20/2025 -
Eaton ELX MDP FusesHigh-voltage ceramic tube time-delay fuses with very high interrupting ratings of up to 3kA.3/3/2025 -
Eaton 1210HC Brick FusesDesigned to provide reliable overcurrent protection in high-power density applications.2/24/2025 -
Eaton ST Series Automotive TVS Diode ESD SuppressorsAEC-Q101-qualified diodes ideal for automotive applications.8/26/2024 -
Eaton Supercapacitores XLHVCuentan con módulos de alta confiabilidad y alto voltaje con capacidad de almacenamiento de energía de capacitancia ultraalta.7/9/2024 -
Eaton Proximity SensorsRange of inductive and capacitive proximity sensors.6/6/2024 -
Eaton EFPLS, EFPLA, & EFACA Film Pulse CapacitorsOffers a high capacitance density, self-healing properties, and high ripple current with low loss.4/19/2024 -
Eaton CLCC Series Common Mode InductorsOffers flexibility and a reliable network PHY interface and is packaged in two sizes: 3216 and 2012.3/26/2024 -
Eaton LTA1V Automotive LAN TransformersAEC-Q200 compliant and offers a 1500VAC isolation rating between primary and secondary.3/11/2024 -
Eaton LANxV LAN TransformersAvailable in PoE and non-PoE variations, making them suitable for a wide range of applications.2/9/2024 -
Eaton Photoelectric SensorsDetects the presence or absence of an object or measures the distance between a point and an object.1/1/2024 -
Eaton CapacitorsDiverse selection of capacitor technologies, encompassing supercapacitors and film capacitors.12/22/2023 -
Eaton EXC14 14 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density than standard fuses.12/11/2023 -
Eaton EKM10 10 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density for strong performance.12/11/2023 -
Eaton EDC10 10mm x 32mm High Breaking-Capacity FusesFeatures compact fuses with a high 300% breaking capacity for high-energy applications.12/11/2023 -
Eaton EAC14 14 x 38mm EV FusesFeatures compact fuses that provide a higher power density and reliability than standard fuses.12/11/2023 -
Eaton EXM10 10 x 38mm EV FusesFeatures compact fuses that provide a higher breaking capacity for high-energy applications.12/11/2023 -
Eaton EVM10 10 x 38mm EV FusesFeatures compact fuses with higher power density and breaking capacity than standard footprints.12/11/2023 -