Nuevos Entrada/salida de campo

DFRobot TEL0190 Pocket-Sized Debugging Workstation eliminates the need for multiple dongles and bulky power adapters. The RainbowLink V2 combines four independent communication channels (isolated RS485 and RS232 + 2x TTL) and a versatile power supply (12V/5V/3.3V) into one rugged device. The DFRobot TEL0190 is ideal for field engineering, Internet of Things (IoT) development, and industrial automation.
-
DFRobot TEL0190 Pocket-Sized Debugging WorkstationPocket-sized workstation that eliminates the need for multiple dongles and bulky power adapters.5/6/2026 -
M5Stack Stamp-P4 Interface ModuleHigh-performance embedded module based on the ESP32-P4NRW32 chip.5/5/2026 -
Banner Engineering R50 Zero-Pressure Accumulation Control ModulesDesigned for conveyor zone control and features two modes of operation.4/16/2026 -
Phoenix Contact IFS PROFIsafe GatewayEnables the easy network integration of up to 15 motor starters.3/26/2026 -
M5Stack Unit ChainBus Communication Protocol ConvertersIntegrates an STM32G031G8U6 and uses UART daisy-chain communication to enable chained connections.3/4/2026 -
Advantech Tarjeta PCIe PCIE-1682F2-port, purpose-built communication card with isolation protection and ensures CAN FD connectivity.2/16/2026 -
M5Stack Chain MountChain series structural expansion node.2/3/2026 -
Phoenix Contact ECM UC Current Measuring TransducersProvides precise measurement and intuitive device configuration via web-based management.1/21/2026 -
Phoenix Contact Data Service InterfacesIncludes RJ45 and USB, and is a space-saving solution that enables quick and easy connection.1/20/2026 -
M5Stack Grove ConverterFeatures two male HY2.0-4P connectors and one female HY2.0-4Pconnector.1/20/2026 -
Trumeter DIN-Rail Signal ConditionersDesigned for precise signal conversion, isolation, and conditioning for industrial applications.1/9/2026 -
iWave Global FMC+/FMC Add-On Modules for Rapid System ExpansionAdd-On modules designed for rapid system expansion.10/20/2025 -
Advantech WISE-4250 Wireless IoT I/O & Sensor ModulesWireless Internet of Things (IoT) solutions for industrial applications.10/2/2025 -
M5Stack Atomic Motion Base v1.2A high-performance servo and DC motor drive base designed for the Atom main control series.9/12/2025 -
LEM Transductores de voltaje DVLCompact and highly accurate voltage sensor range designed for industrial and traction applications.9/10/2025 -
Phoenix Contact Axioline E I/O Link I/O BoxesFeatures long service life and high system availability due to the robust design.9/9/2025 -
Weintek iR Series I/O ModulesRemote I/O system designed for flexible and scalable industrial automation.9/9/2025 -
Phoenix Contact MINI Analog Pro Ex Signal Conditioning ModulesMini-style 6.2mm analog signal conditioners with added energy limitation and dissipation.8/13/2025 -
Infineon Technologies USB0010 USB DongleCan be converted to I2C bus voltages of 2.5V or 1.8V and is ideal for USB to I2C communication.5/16/2025 -
WIZnet W232N Serial-to-Ethernet ModuleSupports Modbus TCP to Modbus RTU/ASCII protocol conversion and 10/100Mbps Ethernet.3/24/2025 -
Tripp Lite HDBaseT-USB3 over Cat6A Extender KitExtends data from USB peripherals, like webcams and data storage, up to 100m via Cat6A cable.3/11/2025 -
Tripp Lite DisplayPort over Cat6 Extender KitExtends a 4K signal via Cat6 cable to a DisplayPort monitor up to 70m away.3/11/2025 -
Tripp Lite B118-00x-8K 2- & 4-Port 8K HDMI SplittersTransmits 8K video and audio from one HDMI source to two or four HDMI displays simultaneously.3/10/2025 -
StarTech Interface ModulesUpgrades or expands network access and connectivity from a single USB Type‑C® or USB-A port.2/4/2025 -
M5Stack Unit PaHub v2.1 I2C Interface ModuleFeatures a built-in PCA9548AP chip to expand a single I2C interface into six channels.1/13/2025 -