Nuevos Botones de presión y conmutadores electromecánicos

Same Sky IP-Rated Push Button Switches are available with IP67 ratings for durability and come in package sizes as small as 11.8mm x 11.8mm. These rugged devices feature single-pole, single-throw (SPST) circuit types and off-(on) or off-on switch functions. The panel-mount switches include round-button domes and raised actuator types, along with a wide range of illuminated color options. Additional features include 1000VAC withstanding voltage, 50mΩ contact resistance, and momentary or maintained versions. Same Sky IP-Rated Push Button Switches operate in a temperature range of -40°C to +85°C.
-
Same Sky IP-Rated Push Button SwitchesAvailable with IP67 ratings for durability and includes package sizes as small as 11.8mm x 11.8mm.5/7/2026 -
Mallory Sonalert FPM Pushbutton SwitchesDesigned to meet the demands of industrial, commercial, and OEM applications.4/30/2026 -
Same Sky Illuminated Push Button SwitchesFeatures SPST circuit types, and off-(on) or off-on switch functions.4/27/2026 -
Schurter MSM II Metal Switches with M12 ConnectorEnsures fast, secure, and error-free installation with no complicated wiring.3/25/2026 -
Same Sky TS-KIT-01 Tactile Switch KitFeatures 36 tactile switch parts, including IP-rated and illuminated models.3/24/2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.3/23/2026 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.3/16/2026 -
Dailywell PA Sub-Miniature Pushbutton SwitchesProvides IP67-rated protection against water immersion and 1 million mechanical life cycles.2/27/2026 -
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.2/26/2026 -
EAO S04 Switching Contact BlocksModern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing.2/9/2026 -
M5Stack Chain JoystickHigh-precision Hall-effect joystick input node supporting three-axis control signal input.1/23/2026 -
Phoenix Contact PSR-MIS Magnetic Safety SwitchesNon-contact safety switches that offer a cost-optimized safety solution.1/20/2026 -
Altech 200A & 400A UL 98 Disconnect Switches600VAC, 300hp maximum horsepower switches that are reliable for demanding industrial applications.11/5/2025 -
E-Switch RP8700 IP68 Sealed Pushbutton SwitchesIP68 sealed, long-life pushbutton switches with LED illumination potential.10/29/2025 -
E-Switch KJE32 Heavy-Duty Industrial Pushbutton SwitchesHeavy-duty industrial power pushbuttons for factory environments.8/12/2025 -
Bulgin MP22 Vandal-Resistant SwitchesAvailable in durable stainless steel and black-coated aluminium, designed to resist wear and tear.7/23/2025 -
Schurter MSS-IO Metal Line SwitchesWear-free electronic switches with an IO-Link interface.7/22/2025 -
VCC PS Pushbutton SwitchesGeneral-purpose pushbutton switches with high in-rush current options and secure voltage ratings.7/18/2025 -
Banner Engineering K50 Pro Touch BeaconsAdvanced touch technology reliably detects both bare and gloved hands with no force required.6/18/2025 -
M5Stack A153 KeyCapCompatible with various mechanical keyboards featuring cross-shaped switch designs.6/9/2025 -
APEM XF Multi-Axis Rugged Fingertip ControllerDesigned per ISO 25197 standard, rated to withstand 80lbf pull force and over 5Nm torque.5/19/2025 -
E-Switch PVPB3 Anti-Vandal Wired SocketsWired socket extension used in conjunction with the PVB3 UL-recognized anti-vandal switch series.4/25/2025 -
C&K Switches Low-Voltage Motor Drive SolutionsFeatures a broad lineup of switches that protect and control components in industrial applications.3/27/2025 -
Honeywell MICRO SWITCH EN NH Limit SwitchesBushing-mount designed, manufactured, and qualified to aerospace standards.3/4/2025 -
E-Switch PVHC7 Series Anti-Vandal SwitchesOffer durability and security in a sleek, modern package with an IP67 rating.1/16/2025 -