Ledil ADELIA-50 LED Lighting Reflectors

LEDiL ADELIA-50 LED Lighting Reflectors are premium aluminum reflectors that combine stunning high-quality aesthetics with premium light quality. These reflectors include multiple sizes and from spot to extra wide beam angles. The ADELIA-50 LED lighting reflectors can take any track or downlight luminaires with a wide range of compatible connectors and LEDiL original accessories. Ideally, these lighting reflectors are used in retail and indoor architectural applications.

Features

  • 50mm variant optimized for Chip On Board (COB)
  • 10mm Light-Emitting Surface (LES) size
  • Ø 49.8mm dimensions
  • 18mm height
  • RoHS compliant

Applications

  • Retail
  • Indoor architectural

Mechanical Drawing

Mechanical Drawing - Ledil ADELIA-50 LED Lighting Reflectors

Dimensions Diagram

Ledil ADELIA-50 LED Lighting Reflectors
View Results ( 5 ) Page
N.º de artículo Hoja de datos Ángulo de visualización Altura Cantidad de Paquete Estándar
C18316_ADELIA-50-M C18316_ADELIA-50-M Hoja de datos 24 deg 18 mm 100
C18655_ADELIA-50-WW C18655_ADELIA-50-WW Hoja de datos 55 deg 18 mm 80
C18987_ADELIA-50-WW2 C18987_ADELIA-50-WW2 Hoja de datos 65 deg 18 mm 80
C18294_ADELIA-50-S C18294_ADELIA-50-S Hoja de datos 15 deg 18 mm 100
C18317_ADELIA-50-W C18317_ADELIA-50-W Hoja de datos 36 deg 18 mm 100
Publicado: 2023-01-16 | Actualizado: 2023-02-21