Ledil ADELIA-75 LED Lighting Reflectors

LEDiL ADELIA-75 LED Lighting Reflectors are premium aluminum reflectors that combine stunning high-quality aesthetics with premium light quality. These reflectors include multiple sizes and from spot to extra wide beam angles. The ADELIA-75 LED lighting reflectors can take any track or downlight luminaires with a wide range of compatible connectors and LEDiL original accessories. Ideally, these lighting reflectors are used in retail and indoor architectural applications.

Features

  • Ø75mm variant optimized for Chip On Board (COB)
  • 14.5mm Light Emitting Surface (LES) size
  • 74.7mm dimension
  • 42.80mm height
  • RoHS compliant

Applications

  • Retail
  • Indoor architectural

Mechanical Drawing

Mechanical Drawing - Ledil ADELIA-75 LED Lighting Reflectors

Dimensions Diagram

Ledil ADELIA-75 LED Lighting Reflectors
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción Ángulo de visualización Cantidad de Paquete Estándar Altura
C18657_ADELIA-75-WW C18657_ADELIA-75-WW Hoja de datos Reflectores de iluminación LED 70mm 55 DEGREE WIDE BEAM 55 deg 60 42.8 mm
C18429_ADELIA-75-W C18429_ADELIA-75-W Hoja de datos Reflectores de iluminación LED 75mm 36 DEGREE WIDE BEAM 36 deg 70 42.8 mm
C18427_ADELIA-75-S C18427_ADELIA-75-S Hoja de datos Reflectores de iluminación LED 75mm 15 DEGREE SPOT BEAM 15 deg 70 42.8 mm
C18985_ADELIA-75-WW2 C18985_ADELIA-75-WW2 Hoja de datos Reflectores de iluminación LED 75mm 65 DEGREE WIDE BEAM 65 deg 55 42.8 mm
C18428_ADELIA-75-M C18428_ADELIA-75-M Hoja de datos Reflectores de iluminación LED 75mm 24 DEGREE MEDIUM BEAM 24 deg 70 42.8 mm
Publicado: 2023-01-16 | Actualizado: 2023-02-21