Ledil ADELIA-70 LED Lighting Reflectors
LEDiL ADELIA-70 LED Lighting Reflectors are premium aluminum reflectors that combine stunning high-quality aesthetics with premium light quality. These reflectors include multiple sizes and from spot to extra wide beam angles. The ADELIA-70 LED lighting reflectors can take any track or downlight luminaires with a wide range of compatible connectors and LEDiL original accessories. Ideally, these lighting reflectors are used in retail and indoor architectural applications.Features
- Ø70mm variant optimized for Chip On Board (COB)
- 14.5mm Light-Emitting Surface (LES) size
- 69.7mm dimensions
- 42.80mm height
- RoHS compliant
Applications
- Retail
- Indoor architectural
Mechanical Drawing
Dimensions Diagram
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción | Ángulo de visualización | Altura | Cantidad de Paquete Estándar |
|---|---|---|---|---|---|
| C18425_ADELIA-70-W | ![]() |
Reflectores de iluminación LED 70mm 36 DEGREE WIDE BEAM | 36 deg | 42.8 mm | 70 |
| C19523_ADELIA-70-W2 | ![]() |
Reflectores de iluminación LED ADELIA-70-W2 ALUM REFLECTOR 48 DEG WIDE BEAM | 50 deg | 42.8 mm | 52 |
| C18986_ADELIA-70-WW2 | ![]() |
Reflectores de iluminación LED 70mm 65 DEGREE WIDE BEAM | 65 deg | 42.8 mm | 50 |
| C18424_ADELIA-70-M | ![]() |
Reflectores de iluminación LED 70mm 24 DEGREE MEDIUM BEAM | 24 deg | 42.8 mm | 70 |
| C18656_ADELIA-70-WW | ![]() |
Reflectores de iluminación LED 75mm 55 DEGREE WIDE BEAM | 55 deg | 42.8 mm | 60 |
| C18423_ADELIA-70-S | ![]() |
Reflectores de iluminación LED 70mm 15 DEGREE SPOT BEAM | 15 deg | 42.8 mm | 70 |
Publicado: 2023-01-16
| Actualizado: 2023-02-21