Nuevos Reguladores de voltaje - Reguladores de conmutación

Diodes Inc. AP68065xQ/AP68105xQ Synchronous Buck Converters are AEC-Q100 qualified converters suitable for automotive applications requiring specific change control. The AP680650Q/AP680651Q and AP681050Q/AP681051Q are adjustable-switching-frequency, constant-on-time control DC-DC buck converters. These devices can adjust the switching frequency from 300kHz to 600kHz. The AP680652Q and AP680652Q can program the MODE while operating at a fixed 300kHz frequency. These Diodes Inc. devices fully integrate 530mΩ high-side and 220mΩ low-side power MOSFETs to provide highly efficient step-down DC-DC conversion. The converters are available in a standard Green SO-8EP package.
-
Diodes Incorporated AP68065xQ/AP68105xQ Synchronous Buck ConvertersSuitable for automotive applications requiring specific change control.5/14/2026 -
Texas Instruments TPS62A056x Step-Down Buck DC-DC ConvertersOptimized for high efficiency and a compact design, and delivers up to 2A of output current.5/8/2026 -
Analog Devices Inc. ADPL21610 1.1A Step-Up DC/DC ConvertersSwitching regulators that combine a 42V, 1.1A switch with an integrated soft-start function.5/7/2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.4/24/2026 -
Analog Devices Inc. LT8060x/LT8060xHV Synchronous Step-Down RegulatorsArchitecture minimizes EMI emissions while delivering high efficiency at frequencies up to 3MHz.4/13/2026 -
Analog Devices Inc. ADPL21210 1.1A Step-Up DC/DC ConvertersSwitching regulators that combine a 26V, 1.1A switch with an integrated soft-start function.4/2/2026 -
Analog Devices Inc. ADPL31610 1.2MHz/2.2MHz Inverting DC/DC ConvertersFeature a 1A integrated switch, enabling high-current outputs in a small footprint.4/2/2026 -
RECOM Power RVP Primary-Side Power ICsSupports input voltages up to 30V and is available in various topologies to meet system needs.4/1/2026 -
RECOM Power RVSW013 Dedicated Bidirectional Controller ChipsIntegrates a power MOSFET with an ultra-low on-resistance of 30mΩ.3/24/2026 -
Analog Devices Inc. MAX17639 Synchronous Step-Down DC-DC ConvertersDelivers robust performance across a wide range of industrial and distributed power applications.3/10/2026 -
Monolithic Power Systems (MPS) MPQ4334 Synchronous Step-Down ConvertersConfigurable‑frequency step‑down regulators capable of operating from 200kHz to 2.5MHz.2/17/2026 -
Analog Devices Inc. LT83401/LT83402 Step-Down RegulatorsDeveloped to incorporate an ultra-low-noise reference with Silent Switcher architecture.2/11/2026 -
Monolithic Power Systems (MPS) MPQ4324 Synchronous Step-Down ConvertersHighly configurable converters that support switching frequencies from 350kHz to 2.5MHz.2/6/2026 -
Diodes Incorporated AP61406Q I2C Buck ConvertersOffers a 2.3V to 5.5V input voltage range and are selectable up to 4A.2/4/2026 -
Texas Instruments Convertidor sincrónico tipo buck LM5168EOffers an extended temperature range of up to +150°C and regulates over a wide input voltage range.1/12/2026 -
Texas Instruments TPS61382-Q1 400kHz 40V 15A Boost ConverterA bi-directional boost converter/buck charger with a battery state-of-health detection function.12/24/2025 -
ABLIC S-19230 66V 100mA Voltage RegulatorsOffers a high operation voltage of 66V, making it compatible with 12V, 24V, and 48V battery systems.12/4/2025 -
ABLIC S-1230 66V 100mA Voltage RegulatorsOffered with a high withstand voltage, low current consumption, and high-accuracy output voltage.11/13/2025 -
Texas Instruments TPS546B25/TPS546B25W Synchronous Buck ConvertersHighly integrated, stackable converter with D-CAP4 control topology for fast transient response.11/11/2025 -
Nisshinbo NC4650 Boost Switching RegulatorsIdeal for intermittent operation applications, with high efficiency under light load conditions.11/4/2025 -
onsemi FAN53745 Synchronous Buck RegulatorA DC-DC converter that delivers a regulated output voltage from an input supply of 2.3V to 5.5V.10/20/2025 -
Diodes Incorporated AP61040/AP61041 Synchronous Buck ConvertersThese devices provide high efficiency, excellent transient response, and high DC output accuracy.10/17/2025 -
Texas Instruments TPS6281x-Q1 Step-Down ConvertersPin-to-pin 1A, 2A, 3A, and 4A synchronous automotive step-down DC/DC converters.10/14/2025 -
Texas Instruments TPS546E25W Synchronous Buck ConverterHighly integrated, buck converter with D-CAP4 control topology for fast transient response.10/14/2025 -
Texas Instruments TPS61381-Q1 400kHz 40V 15A Boost ConverterA bidirectional boost converter/LDO charger designed for backup power systems like TBOX or e-call.10/8/2025 -