Nuevos Conversores analógicos a digitales - ADC

Analog Devices Inc. AD4086 Analog-to-Digital Converters (ADCs) are high-speed, low-noise, low-distortion, 14-bit, Easy Drive, and Successive Approximation Register (SAR) ADCs. These ADCs maintain a high-performance Signal-to-Noise and Distortion (SINAD) ratio >90dBFS at signal frequencies exceeding 1MHz. The AD4086 ADCs include a low-drift reference buffer, LDO regulators to generate ADC core and digital interface supply rails, and a 16K result data FIFO. The Easy Drive features reduce both signal-chain complexity and power consumption while enabling greater channel density and flexibility in companion component selection. The AD4086 ADCs are available in 49-ball, 5mm x 5mm CSP_BGA, 0.65mm pitch with integrated supply decoupling capacitors. Typical applications include digital imaging, cell analysis, spectroscopy, automated test equipment, high-speed data acquisition, power quality analysis, source measurement units, and electron and X-ray microscopy.
-
Analog Devices Inc. AD4086 Analog-to-Digital Converters (ADCs)Feature high-speed, low-noise, low-distortion, 14-bit, Easy Drive, and SAR ADCs.4/6/2026 -
Analog Devices Inc. AD4083 Low Power Analog-to-Digital ConvertersHigh-speed, low-noise, low-distortion, 16-bit, Easy Drive, and SAR analog-to-digital converters.4/2/2026 -
Analog Devices Inc. AD4087 Analog-to-Digital Converters (ADCs)Feature high-speed, low-noise, low-distortion, 14-bit, and Easy Drive, and SAR ADCs.4/2/2026 -
Analog Devices Inc. ADEMA124/ADEMA127 24-Bit Sigma-Delta ADCs4-ch and 7-ch, simultaneously sampling 24-bit sigma-delta analog-to-digital converters (ADCs).12/18/2025 -
Silanna Plural™ 16-Bit Resolution Platform ADCsPre-configured to match existing products specs, or as pin-to-pin replacements to legacy brands.11/3/2025 -
Silanna Plural™ 14-Bit Resolution Platform ADCsPre-configured to match existing products specs, or as pin-to-pin replacements to legacy brands.11/3/2025 -
Silanna Plural™ 12-Bit Resolution Platform ADCsThese devices are a platform-based, factory-programmable analog-to-digital integrated circuit.11/3/2025 -
Silanna Plural™ 10-Bit Resolution Platform ADCsThese devices are a platform-based, factory-programmable analog-to-digital integrated circuit.11/3/2025 -
Analog Devices Inc. AD4060 12-Bit Easy Drive SAR ADCThe device enables low-power, high-density data acquisition solutions without sacrificing precision.9/4/2025 -
Analog Devices Inc. AD4062 16-Bit Easy Drive SAR ADCThe device enables low-power, high-density data acquisition solutions without sacrificing precision.9/3/2025 -
Texas Instruments ADS8661W 12-Bit High-Speed SAR ADCThis device is an integrated data acquisition system based on a SAR ADC topology.5/20/2025 -
Texas Instruments AMC0136 Precision Delta-Sigma (ΔΣ) ModulatorThis device has a ±1V, high impedance input, and an external clock.4/28/2025 -
Monolithic Power Systems (MPS) MDC97476/7/8 Analog-to-Digital Converters (ADCs)12-bit, 10-bit, and 8-bit, respectively, high-speed, low-power successive-approximation ADCs.4/14/2025 -
Texas Instruments AMC0x36/AMC0x36-Q1 Delta-Sigma ModulatorsThese devices are galvanically isolated and have a ±1V, high impedance input, and external clock.3/24/2025 -
Texas Instruments ADS127L18 24-Bit ADCsOffer an excellent combination of AC performance and DC precision with low power consumption.2/3/2025 -
Analog Devices Inc. AD4170 Low Noise Precision SigmaDelta ADCDesigned for precision measurement applications, with a DC to 50kHz input bandwidth.12/9/2024 -
Texas Instruments ADC3908Dx/ADC3908Sx 8-Bit High-Speed ADCsThese are a family of ultra-low-power 8-bit 125MSPS high-speed dual and single-channel ADCs.12/5/2024 -
Texas Instruments ADS127L21B Wideband Delta-Sigma ADCA high-precision, 24-bit, delta-sigma (ΔΣ) ADC featuring programmable digital filters.12/5/2024 -
Analog Devices Inc. AD4052 Compact Low Power Easy Drive SAR ADCsEnables low-power, high-density data acquisition solutions without sacrificing precision.9/13/2024 -
Texas Instruments ADS868xW 16-Bit SAR Analog-to-Digital ConvertersAn integrated data acquisition system family based on a successive approximation (SAR) ADC topology.8/29/2024 -
Analog Devices Inc. ADC SAR diferenciales AD4080ADC SAR con registro de aproximación sucesiva, Easy Drive, de 20 bits, alta velocidad, y bajo nivel de ruido y distorsión.8/1/2024 -
Texas Instruments PCM1841-Q1 Analog-To-Digital ConverterHigh-performance BurrBrown™ audio converter that supports up to four analog channels.7/31/2024 -
Texas Instruments PCM1809 Analog-To-Digital ConverterLow-power, stereo-channel audio converter with flexible audio interface control options.7/31/2024 -
Texas Instruments ADC12DLx500 12-Bit Analog-to-Digital ConvertersSamples up to 500MSPS, 1.5GSPS & 2.5GSPS (dual mode) or up to 1GSPS, 3GSPS & 5GSPS (single mode).6/14/2024 -
Texas Instruments ADS111xL 16-Bit Delta-Sigma ADCsPrecision, low-power, 16-bit, I2C-compatible ADCs that are offered in ultra-small packages.6/13/2024 -