Nuevos Módulos Discretos y de Potencia

ROHM Semiconductor High-Density Silicon Carbide (SiC) Power Modules are designed to support high-efficiency power conversion in automotive and industrial applications. The lineup includes several package platforms such as TRCDRIVE pack™, HSDIP20, and DOT-247, each optimized for different power classes and system requirements. These packages integrate SiC MOSFETs into compact module structures that enable high power density, stable switching performance, and efficient thermal management. Depending on the package, configurations such as 2-in-1, 4-in-1, and 6-in-1 are available, providing flexibility for a wide range of power conversion and motor drive applications.
-
ROHM Semiconductor High-Density SiC Power ModulesTRCDRIVE pack™, DOT-247, and HSDIP20 packages contribute to high-performance power conversion.4/10/2026 -
Vishay Módulo MOSFET de potencia VS-HOT200C080 de 200 A a 80 VThis device reduces board space requirements by up to 15% compared to standard discrete solutions.4/2/2026 -
ROHM Semiconductor BST400D12P4A1x1 TRCDRIVE pack™ with Molded ModulesFeatures 1200V rated voltage in 41.6mm × 52.5mm package and integrates 4th Generation SiC MOSFETs.3/17/2026 -
TDK-Lambda i1R ORing MOSFET ModulesHigh-efficiency and low-loss power devices designed to replace traditional diodes.2/5/2026 -
Infineon Technologies EasyPACK™ CoolSiC™ Trench MOSFET ModulesFeature PressFIT contact technology and an integrated NTC temperature sensor.10/9/2025 -
STMicroelectronics M2TP80M12W2-2LA Automotive Power ModuleOffers a 3-phase 4-wire PFC topology with integrated NTC for the OBC in hybrid & electric vehicles.9/26/2025 -
STMicroelectronics M2P45M12W2-1LA Automotive Power ModuleOffers a six-pack topology with NTC for the DC/DC converter stage of the OBC in electric vehicles.9/26/2025 -
onsemi NXH600N10x 3-Level NPC Inverter ModulesPower modules in F5BP containing an I-type neutral point clamped three-level inverter.8/25/2025 -
SemiQ Módulos de potencia MOSFET de SiC GEN3 de 1,200 VWith an isolated backplate, based on third-generation SiC technology, and tested at over 1400V.8/11/2025 -
Infineon Technologies HybridPACK™ DSC S Modules with SiC MOSFET & NTCHigh-performance power modules for demanding automotive applications.7/22/2025 -
Infineon Technologies EconoPACK™3 TRENCHSTOP™ IGBT 7 ModulesCombined with CoolSiC™ Schottky diodes and an integrated NTC for reliable thermal monitoring.7/1/2025 -
onsemi NFAM Intelligent Power Modules (IPMs)Highly integrated, compact solutions designed for efficient and reliable motor control.6/23/2025 -
onsemi NXH015F120M3F1PTG Silicon Carbide (SiC) ModuleFeatures 15mΩ/1200V M3S SiC MOSFET full-bridge and a thermistor with Al2O3 DBC in an F1 package.5/23/2025 -
Wolfspeed YM Six-Pack Silicon Carbide Power ModulesAutomotive-qualified modules that are designed for seamless design integration and durability.5/14/2025 -
Infineon Technologies 62mm C Series TRENCHSTOP IGBT7 ModulesOffers high power density and a positive temperature coefficient for industrial applications.4/1/2025 -
IXYS Módulo de diodo tiristor MCMA140PD1800TB140A diode module, integrated with a planar passivated chip and offers long-term stability.3/25/2025 -
Vishay VS-VF Single-Switch Silicon Carbide Power MOSFETsHigh-performance SiC MOSFETs that are ideal for high-frequency switching applications.3/17/2025 -
Vishay MAACPAK PressFit SiC MOSFET Power ModulesDesigned to increase efficiency and reliability for medium-to-high frequency applications.3/17/2025 -
Navitas Semiconductor SiCPAK™ F/G 1200V High-Power ModulesRobust, high-voltage SiC MOSFETs, critical for reliable, harsh-environment, high-power applications.2/20/2025 -
Micro Commercial Components (MCC) IGBT Trench Field-Stop MIS80N120NT1YHE3 de 1200 VMade for efficiency with low saturated VCE and minimal switching losses.11/28/2024 -
IXYS IXTNx00N20X4 miniBLOC MOSFETsOffers a 200V voltage rating, 340A to 500A current range, and an SOT-227B package.11/28/2024 -
Mitsubishi Electric Módulos IGBT de alto voltaje serie XMeets requirements for higher efficiency, downsizing, weight reduction, and smaller drive circuits.11/8/2024 -
Wolfspeed 2300V Silicon Carbide Power ModulesThese devices are 2300V baseplate-less silicon carbide power modules for 1500V VBUS applications.10/8/2024 -
onsemi NXH0xxP120M3F1 Silicone Carbide (SiC) ModulesContains 8mΩ, 10mΩ, 15mΩ, and 30mΩ/1200V M3S MOSFETs based on half-bridge topology.8/28/2024 -
onsemi NXH800H120L7QDSG QDual3 IGBT Power Modules1200V, 800A rated half-bridge IGBT power module, ideal for motor/servo/solar drives and UPS.8/26/2024 -