onsemi T10 Low/Medium Voltage MOSFETs
onsemi T10 Low/Medium Voltage MOSFETs are single N-channel power MOSFETs in 40V and 80V categories with improved performance, enhanced system efficiency, and high power density. These power MOSFETs feature low RDS(on) to minimize conduction losses and low capacitance to minimize driver losses. The T10 low/medium voltage MOSFETs provide low QRR and a soft recovery body diode. These MOSFETs comply with the RoHS and are Pb-free and Halogen-free/BFR-free. Typical applications include Synchronous Rectification (SR) in DC-DC and AC-DC converters, the primary switch in an isolated DC-DC converter, battery protection, and motor drives.
Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- Low QRR, soft recovery body diode
- 40V and 80V drain-to-source voltage
- -55°C to 175°C operating junction and storage temperature range
- 260°C lead temperature for soldering purposes
- Pb-free and Halogen-free/BFR-free
- RoHS compliant
Applications
- Synchronous Rectification (SR) in DC−DC and AC−DC
- Primary switch in an isolated DC−DC converter
- Battery protection
- Motor drives
N−Channel MOSFET

Additional Resource
View Results ( 6 ) Page
N.º de artículo | Hoja de datos | Tiempo de caída | Transconductancia hacia delante - Mín. | Id - Corriente de drenaje continua | Dp - Disipación de potencia | Qg - Carga de puerta | Rds On - Resistencia entre drenaje y fuente | Tiempo de subida | Tiempo de retardo de apagado típico | Tiempo típico de demora de encendido | Vds - Tensión disruptiva entre drenaje y fuente | Vgs th - Tensión umbral entre puerta y fuente |
---|---|---|---|---|---|---|---|---|---|---|---|---|
NTMFS1D7N04XMT1G | ![]() |
17 ns | 77 S | 154 A | 75 W | 29 nC | 1.65 mOhms | 13 ns | 10 ns | 7 ns | 40 V | 3.5 V |
NTTFS5D6N08XLTAG | ![]() |
3 ns | 113 S | 79 A | 82 W | 14 nC | 5.3 mOhms | 3 ns | 24 ns | 10 ns | 80 V | 2.1 V |
NTBLS1D1N08XTXG | ![]() |
152 ns | 294 S | 299 A | 197 W | 120 nC | 1.1 mOhms | 118 ns | 40 ns | 22 ns | 80 V | 3.6 V |
NTMFS4D0N04XMT1G | ![]() |
9 ns | 32 S | 80 A | 43 W | 12 nC | 3.9 mOhms | 8 ns | 10 ns | 7 ns | 40 V | 3.5 V |
NTMFS4D5N08XT1G | ![]() |
30 ns | 61 S | 94 A | 82 W | 15 nC | 4.5 mOhms | 24 ns | 16 ns | 11 ns | 80 V | 3.6 V |
NTMFS6D2N08XT1G | ![]() |
24 ns | 48 S | 73 A | 68 W | 19 nC | 6.2 mOhms | 19 ns | 15 ns | 10 ns | 80 V | 3.6 V |
Publicado: 2025-09-29
| Actualizado: 2025-10-06