Nuevos Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)

onsemi NVBYST0D8N08X Single N-Channel Power MOSFET is designed with demanding power and automotive applications in mind. Built on onsemi’s advanced MOSFET technology, the NVBYST0D8N08X balances low conduction losses with rugged switching performance, making the device a solid choice for designs that need both efficiency and durability. The MOSFET is optimized for high‑voltage operation and withstands the fast switching and high-current stresses commonly encountered in power conversion, motor control, and load-switching circuits.
-
onsemi NVBYST0D8N08X Single N-Channel Power MOSFETOptimized for high‑voltage operation and withstands fast switching and high-current stresses.4/14/2026 -
iDEAL Semiconductor IS20M8R0S1P SuperQ™ 200V N-Channel Power MOSFETLow switching losses, high short-circuit withstand capability (SCWC), and comes in a TO-220 package.4/7/2026 -
onsemi NTMFD0D9N02P1E MOSFETDual N-channel MOSFET designed with low Rg for fast switching applications.4/6/2026 -
Toshiba N-Channel/P-Channel Power MOSFETsIdeal for high-speed switching, power management switches, DC-DC converters, and motor drivers.3/31/2026 -
STMicroelectronics STL059N4S8AG Power MOSFETA 40V N-channel enhancement mode Power MOSFET designed in Smart STripFET F8 technology.3/31/2026 -
Infineon Technologies OptiMOS™ 6 60V Power MOSFETsDelivers superior performance to OptiMOS 5 via robust power MOSFET technology.3/27/2026 -
Infineon Technologies N-Channel OptiMOS™ 7 25V Power MOSFETsApplication-optimized performance, enabling peak performance for data centers, servers, & AI.3/27/2026 -
iDEAL Semiconductor iS20M6R3S1P SuperQ™ 200V N-Channel Power MOSFETDelivers ultra-low conduction and switching losses in a robust TO-220 package.3/24/2026 -
Infineon Technologies OptiMOS™ 8 Power MOSFETsThese are N-channel, normal level 80V or 100V MOSFETs with very low on-resistance [RDS(ON)].3/17/2026 -
onsemi NVMFD5873NL Dual N-Channel Power MOSFETsDesigned for compact and efficient designs, including high thermal performance.3/13/2026 -
Diotec Semiconductor DI009N10PQ N-Channel Power MOSFETSupports a drain‑source voltage of 100V and delivers 9A continuous drain current at 25°C.3/10/2026 -
Diotec Semiconductor DI050N04BPT-AQ N-Channel Power MOSFETSupports a drain‑source voltage of 40V and delivers 50A continuous drain current at 25°C.3/10/2026 -
Diotec Semiconductor DI040N10D1-AQ N-Channel Power MOSFETSupports a drain‑source voltage of 100V and delivers 40A continuous drain current at 25°C.3/10/2026 -
Diotec Semiconductor DI045N10PT-AQ N-Channel Power MOSFETSupports a drain‑source voltage of 100V and delivers 45A continuous drain current at 25°C.3/10/2026 -
Diotec Semiconductor DIJ2A7N90 N-Channel Power MOSFETSupports a drain‑source voltage of 900V and delivers 2.7A at 25°C continuous drain current.3/6/2026 -
Infineon Technologies N-Channel OptiMOS™ 7 80V Power MOSFETs80V, N-channel, normal level devices with superior thermal resistance in a PG‑TDSON‑8 package.3/5/2026 -
iDEAL Semiconductor iS20M5R5S1T 200V N-channel SuperQ™ Power MOSFETsFeatures low switching losses, QSW, and EOSS, suitable for high-efficiency SMPS and motor drives.2/19/2026 -
IXYS MOSFET de potencia X4-ClassOffer low on-state resistance and conduction losses, with improved efficiency.2/2/2026 -
onsemi NVBYST0D6N08X 80V N-Channel Power MOSFETThis device offers a low QRR and soft recovery body diode in a TCPAK1012 (TopCool) package.12/26/2025 -
Infineon Technologies OptiMOS™ 6 80V Power MOSFETsSets industry benchmark performance with a wide portfolio offering.12/23/2025 -
onsemi NVMFD5877NL Dual N-Channel MOSFETDesigned for compact and efficient designs including high thermal performance.12/19/2025 -
onsemi FDC642P-F085 Small Signal MOSFETOffers a high-performance trench technology for extremely low RDS(on) and fast switching speed.11/25/2025 -
onsemi NTTFS007P02P8 P-Channel Low/Medium Voltage MOSFETBuilt using PowerTrench technology for extremely low RDS(on) switching performance and ruggedness.11/25/2025 -
iDEAL Semiconductor iS20M028S1C SuperQ™ 200V N-Ch Power MOSFETDesigned for SMPS and high-efficiency motor drives in a robust PDFN package measuring 5mm x 6mm.11/24/2025 -
onsemi NVD5867NL Single N-Channel Power MOSFETFeatures 60V drain-to-source voltage, 39mΩ drain-to-source on resistance, and AEC-Q101 qualified.11/20/2025 -