Nuevos Módulos MOSFET

ROHM Semiconductor High-Density Silicon Carbide (SiC) Power Modules are designed to support high-efficiency power conversion in automotive and industrial applications. The lineup includes several package platforms such as TRCDRIVE pack™, HSDIP20, and DOT-247, each optimized for different power classes and system requirements. These packages integrate SiC MOSFETs into compact module structures that enable high power density, stable switching performance, and efficient thermal management. Depending on the package, configurations such as 2-in-1, 4-in-1, and 6-in-1 are available, providing flexibility for a wide range of power conversion and motor drive applications.
-
ROHM Semiconductor High-Density SiC Power ModulesTRCDRIVE pack™, DOT-247, and HSDIP20 packages contribute to high-performance power conversion.4/10/2026 -
Vishay Módulo MOSFET de potencia VS-HOT200C080 de 200 A a 80 VThis device reduces board space requirements by up to 15% compared to standard discrete solutions.4/2/2026 -
ROHM Semiconductor BST400D12P4A1x1 TRCDRIVE pack™ with Molded ModulesFeatures 1200V rated voltage in 41.6mm × 52.5mm package and integrates 4th Generation SiC MOSFETs.3/17/2026 -
TDK-Lambda i1R ORing MOSFET ModulesHigh-efficiency and low-loss power devices designed to replace traditional diodes.2/5/2026 -
Infineon Technologies EasyPACK™ CoolSiC™ Trench MOSFET ModulesFeature PressFIT contact technology and an integrated NTC temperature sensor.10/9/2025 -
STMicroelectronics M2TP80M12W2-2LA Automotive Power ModuleOffers a 3-phase 4-wire PFC topology with integrated NTC for the OBC in hybrid & electric vehicles.9/26/2025 -
STMicroelectronics M2P45M12W2-1LA Automotive Power ModuleOffers a six-pack topology with NTC for the DC/DC converter stage of the OBC in electric vehicles.9/26/2025 -
SemiQ Módulos de potencia MOSFET de SiC GEN3 de 1,200 VWith an isolated backplate, based on third-generation SiC technology, and tested at over 1400V.8/11/2025 -
onsemi NXH015F120M3F1PTG Silicon Carbide (SiC) ModuleFeatures 15mΩ/1200V M3S SiC MOSFET full-bridge and a thermistor with Al2O3 DBC in an F1 package.5/23/2025 -
Wolfspeed YM Six-Pack Silicon Carbide Power ModulesAutomotive-qualified modules that are designed for seamless design integration and durability.5/14/2025 -
Vishay VS-VF Single-Switch Silicon Carbide Power MOSFETsHigh-performance SiC MOSFETs that are ideal for high-frequency switching applications.3/17/2025 -
Vishay MAACPAK PressFit SiC MOSFET Power ModulesDesigned to increase efficiency and reliability for medium-to-high frequency applications.3/17/2025 -
Navitas Semiconductor SiCPAK™ F/G 1200V High-Power ModulesRobust, high-voltage SiC MOSFETs, critical for reliable, harsh-environment, high-power applications.2/20/2025 -
IXYS IXTNx00N20X4 miniBLOC MOSFETsOffers a 200V voltage rating, 340A to 500A current range, and an SOT-227B package.11/28/2024 -
onsemi NXH0xxP120M3F1 Silicone Carbide (SiC) ModulesContains 8mΩ, 10mΩ, 15mΩ, and 30mΩ/1200V M3S MOSFETs based on half-bridge topology.8/28/2024 -
onsemi NVVR26A120M1WSx Silicon Carbide (SiC) ModulesPart of VE-Trac™ B2 SiC highly integrated power modules for EV/HEV traction inverter applications.8/14/2024 -
Infineon Technologies XHP™ 2 CoolSiC™ MOSFET Half-Bridge ModulesDesigned for applications ranging from 1.7kV to 3.3kV to maximize current-carrying capabilities.8/9/2024 -
Wolfspeed Módulos de medio puente SiC DMOffers high-current capability in a very low mass and low volume form factor.6/25/2024 -
Infineon Technologies HybridPACK™ Drive G2 ModulesCompact power modules designed for hybrid and electric vehicle traction.6/18/2024 -
SemiQ Módulos de puente completo MOSFET SiC de 1,200 V GCMXIdeales para inversores fotovoltaicos, sistemas de almacenamiento de energía y convertidores DC-DC de alto voltaje.3/21/2024 -
SemiQ Módulos de medio puente MOSFET SiC de 1,200 V GCMXBajo nivel de pérdidas de conmutación, baja resistencia térmica de unión a carcasa y montaje muy resistente y sencillo.3/21/2024 -
onsemi NXV08H350XT1 MOSFET ModuleCompactly designed, 2-phase, dual half bridge, 80V automotive power MOSFET module.3/4/2024 -
onsemi NXV08H300DT1 MOSFET ModuleCompactly designed, 2-phase, dual half bridge, 80V automotive power MOSFET module.3/4/2024 -
onsemi NVXR17S90M2SPx EliteSiC Power ModulesEnhance efficiency, power density, and overall performance.2/8/2024 -
onsemi NVXR22S90M2SPx EliteSiC Power ModulesOffers improved performance, efficiency, and power density in compact and compatible packaging.2/8/2024 -