Nuevos Módulos IGBT

onsemi NXH600N10x 3-Level Neutral Point Clamped (NPC) Inverter Modules are power modules in F5BP containing an I-type neutral point clamped three-level inverter. The NXH600N10x high-performance power modules are optimized for industrial and renewable energy applications. These modules integrate field stop trench Insulated-Gate Bipolar Transistors (IGBTs) and Fast Recovery Diodes (FRDs) to provide lower conduction and switching losses, enabling designers to achieve high efficiency, higher power, and superior reliability. The modules support blocking voltages of 1000V or 1050V and feature an integrated thermistor for temperature monitoring that supports scalable system designs. Robust construction, a compact footprint, and high reliability make the onsemi NXH600N10x modules ideal for demanding environments such as solar inverters, motor drives, and energy storage systems.
-
onsemi NXH600N10x 3-Level NPC Inverter ModulesPower modules in F5BP containing an I-type neutral point clamped three-level inverter.8/25/2025 -
Infineon Technologies EconoPACK™3 TRENCHSTOP™ IGBT 7 ModulesCombined with CoolSiC™ Schottky diodes and an integrated NTC for reliable thermal monitoring.7/1/2025 -
Infineon Technologies 62mm C Series TRENCHSTOP IGBT7 ModulesOffers high power density and a positive temperature coefficient for industrial applications.4/1/2025 -
Micro Commercial Components (MCC) IGBT Trench Field-Stop MIS80N120NT1YHE3 de 1200 VMade for efficiency with low saturated VCE and minimal switching losses.11/28/2024 -
Mitsubishi Electric Módulos IGBT de alto voltaje serie XMeets requirements for higher efficiency, downsizing, weight reduction, and smaller drive circuits.11/8/2024 -
onsemi NXH800H120L7QDSG QDual3 IGBT Power Modules1200V, 800A rated half-bridge IGBT power module, ideal for motor/servo/solar drives and UPS.8/26/2024 -
Micro Commercial Components (MCC) DC Fast Charging SolutionsSupports EVs with high-performance components designed for speed, safety, and system efficiency.8/1/2024 -
Infineon Technologies EasyPACK™ 2B IGBT Power ModulesScalable power module solution with flexible pin grid system perfect for customizing layout/pinout.7/31/2024 -
Infineon Technologies HybridPACK™ Drive G2 ModulesCompact power modules designed for hybrid and electric vehicle traction.6/18/2024 -
Micro Commercial Components (MCC) MIF400R065C2TL 650V/400A IGBT ModuleTwo-in-one module that combines dual IGBT devices and rugged performance in a C2 package.5/14/2024 -
onsemi NVH950S75L4SPx IGBT Power ModulesAutomotive, high-performance single-side direct cooling 3-phase 6-pack modules with 750V and 950A.3/11/2024 -
onsemi NVH660S75L4SPFx 6-Pack IGBT ModulesSingle-side cooling modules with flat baseplate for automotive 750V and 660A implemented current.3/11/2024 -
onsemi NVH640S75L4SPx IGBT ModulesAutomotive Field Stop 4 (FS4) 750V, 640A single-side direct cooling 6-pack power modules.3/11/2024 -
Infineon Technologies XHP™ 2 & 3 IGBT ModulesDesigned for high-power applications, ranging from 1.7kV to 6.5kV.1/19/2024 -
Littelfuse 1200V Trench XPT™ IGBTs with Sonic DiodesDeveloped using XPT thin-wafer technology and Trench IGBT process with anti-parallel sonic diodes.10/18/2023 -
Vishay Half Bridge IGBTsFeatures Trench IGBT technology and current ratings of 100A, 150A, and 200A.7/10/2023 -
Infineon Technologies TRENCHSTOP™ 62mm C-Series IGBT4 ModulesDesigned to deliver high performance and reliability for various power applications.6/29/2023 -
onsemi NXH80T120L2Q0S2/P2G Q0PACK Power ModulesEach device contains a T−type neutral point clamped (NPC) three-level inverter stage.4/8/2023 -
onsemi NXH240B120H3Q1x1G Si/SiC Hybrid ModulesContains a three-channel 1200V IGBT + SiC Boost module and an NTC thermistor.4/8/2023 -
Infineon Technologies EasyPACK™ 1B IGBT Power ModulesScalable power module solution with flexible pin grid system perfect for customizing layout/pinout.2/28/2023 -
Infineon Technologies Reliable & Efficient Power Supply for Data CentersA scalable solution with power ratings from approximately 5kW to 50/60kW.2/7/2023 -
onsemi NXH800A100L4Q2F2xxG 3-Level ANPC Q2Pack ModulesFeatures low switching losses to reduce system power dissipation and a low inductive layout.1/10/2023 -
onsemi NXH600B100H4Q2F2SG Si/SiC Hybrid ModuleA three-channel symmetric boost Si/SiC Hybrid Module.1/10/2023 -
onsemi NXH600B100H4Q2F2S1G Si/SiC Hybrid ModuleThree-channel Si/SiC hybrid flying capacitor boost module.1/10/2023 -
Infineon Technologies 1200V Common Emitter IGBT ModulesCombines a 600A or 800A common emitter & a fast trench IGBT module with an emitter-controlled diode.1/5/2023 -